Between Series Adapter Connectors, Interconnect CUI Inc AMK-0002
ADAPTER DB9P RJ12/MALE 6 CONTACT - AMK-0002 - Connectors, Interconnects
| Digi-Key Part Number | 046-0002-ND |
1 10 50 100 250 500 1000 |
4.13000 3.71300 3.30000 2.88750 2.64000 2.31000 2.06250 |
Extended Price
4.13 37.13 165.00 288.75 660.00 1155.00 2062.50 |
| Manufacturer Part Number | AMK-0002 | |||
| Description | ADAPTER DB9P RJ12/MALE 6 CONTACT | |||
| Quantity Available | 267 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMK-0002 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Convert From (Adapter End) | D-Sub, 9-Pin Male |
| Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMK 0002 AMK0002 046 0002 ND 0460002ND 046-0002 |
AMK-0002 Specification Sheet
ADAPTER DB9P RJ12/MALE 6 CONTACT - AMK-0002 (046-0002-ND) - Connectors, Interconnects
Related parts Between Series Adapter Connectors, Interconnect CUI Inc AMK-0002Between Series Adapter Connectors, Interconnect CUI Inc AMK-0002
Order 'adapter db9p rj12/male 6 contact - AMK-0002' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0002-ND.
Between Series Adapter Connectors, Interconnect CUI Inc AMK-0000
Order 'adapter db9p rj45/male 8 contact - AMK-0000' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0000-ND.
Between Series Adapter Connector CUI Inc AMK-0017
Order 'adapter db15s rj12/fem 6 contact - AMK-0017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0017-ND.
Between Series Adapter Connector CUI Inc AMK-0016
Order 'adapter db15p rj12/male 6contact - AMK-0016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0016-ND.
Between Series Adapter Connector CUI Inc - AMK-0005
Order 'adapter db15s rj45/fem 8 contact - AMK-0005' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0005-ND.
Between Series Adapter Connectors, Interconnect CUI Inc AMK-0224
Order 'adapter db25s rj45/fem 8 contact - AMK-0224' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0011-ND.
Coaxial, Rf - Adapter Connector CUI Inc Free Hanging (In-Line) - BA-4030
Order 'conn f adapter bnc female/f male - BA-4030' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-0130-ND.
Plastic Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins MD-60
Order 'conn mini-din 6 pin male - MD-60' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2060-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Molex Inc Male Pin 70107-0002
Order 'conn housing male 3pos .100 - 70107-0002' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2534-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) BA-2560
Order 'conn f rt angle male/female - BA-2560' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2510-ND.
Capital Advanced Technologies Adapter, Breakout Board Prototyping Product 33206
Order 'proto-board adapter for sot-23-6 - 33206' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33206CA-ND.
Free Hanging (In-Line) Barrel - Audio - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6882
Order 'adapter rca female/male/female - 6882' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1161-ND.
Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins SD-40
Order 'conn circular din 4 pin male - SD-40' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1040-ND.
Plastic Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins MD-50
Order 'conn mini-din 5 pin male - MD-50' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2050-ND.
Plastic Circular Connector CUI Inc Plug, Male Pins Shielded MD-90
Order 'conn mini-din plug male - MD-90' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2090-ND.
Options for Between Series Adapter Connectors, Interconnect CUI Inc AMK-0002
Send this link via E-Mail
Help With This Screen
