ADAPTER DB9P RJ45/MALE 8 CONTACT - AMK-0000
| Digi-Key Part Number | 046-0000-ND |
1 10 50 100 250 500 1000 |
4.13000 3.71300 3.30000 2.88750 2.64000 2.31000 2.06250 |
Extended Price
4.13 37.13 165.00 288.75 660.00 1155.00 2062.50 |
| Manufacturer Part Number | AMK-0000 | |||
| Description | ADAPTER DB9P RJ45/MALE 8 CONTACT | |||
| Quantity Available | 3453 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMK-0000 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Convert From (Adapter End) | D-Sub, 9-Pin Male |
| Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMK 0000 AMK0000 046 0000 ND 0460000ND 046-0000 |
AMK-0000 Specification Sheet
ADAPTER DB9P RJ45/MALE 8 CONTACT - AMK-0000 (046-0000-ND)
Related parts :ADAPTER DB9P RJ45/MALE 8 CONTACT - AMK-0000
Order 'adapter db9p rj45/male 8 contact - AMK-0000' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0000-ND.
ADAPTER DB9S RJ45/FEM 8 CONTACT - AMK-0001
Order 'adapter db9s rj45/fem 8 contact - AMK-0001' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0001-ND.
ADAPTER DB9P RJ12/MALE 6 CONTACT - AMK-0002
Order 'adapter db9p rj12/male 6 contact - AMK-0002' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0002-ND.
ADAPTER DB15S RJ45/FEM 8 CONTACT - AMK-0005
Order 'adapter db15s rj45/fem 8 contact - AMK-0005' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0005-ND.
ADAPTER DB25S RJ45/FEM 8 CONTACT - AMK-0224
Order 'adapter db25s rj45/fem 8 contact - AMK-0224' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0011-ND.
ADAPTER DB15P RJ45/MALE 8CONTACT - AMK-0004
Order 'adapter db15p rj45/male 8contact - AMK-0004' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0004-ND.
ADAPTER DB25P RJ45/MALE 8CONTACT - AMK-0223
Order 'adapter db25p rj45/male 8contact - AMK-0223' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0010-ND.
ADAPTER DB9S RJ12/FEM 6 CONTACT - AMK-0003
Order 'adapter db9s rj12/fem 6 contact - AMK-0003' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0003-ND.
ADAPTER DB25S RJ12/FEM 6 CONTACT - AMK-0222
Order 'adapter db25s rj12/fem 6 contact - AMK-0222' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0009-ND.
ADAPTER DB15S RJ12/FEM 6 CONTACT - AMK-0017
Order 'adapter db15s rj12/fem 6 contact - AMK-0017' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0017-ND.
ADAPTER DB25P RJ12/MALE 6CONTACT - AMK-0221
Order 'adapter db25p rj12/male 6contact - AMK-0221' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0008-ND.
ADAPTER DB15P RJ12/MALE 6CONTACT - AMK-0016
Order 'adapter db15p rj12/male 6contact - AMK-0016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0016-ND.
WALL PLATE 8 WIRE - AMK-0062
Order 'wall plate 8 wire - AMK-0062' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 048-0062-ND.
ADAPTER 4 WIRE TEE 1M-2F - AMK-0026
Order 'adapter 4 wire tee 1m-2f - AMK-0026' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 048-0050-ND.
ADAPTER 6 WIRE TEE 1M-2F - AMK-0051
Order 'adapter 6 wire tee 1m-2f - AMK-0051' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 048-0051-ND.
Send this link via E-Mail
Help With This Screen
