ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
| Digi-Key Part Number | Q280-ND |
1 10 100 250 500 |
.86000 .77300 .62100 .52440 .45816 |
Extended Price
0.86 7.73 62.10 131.10 229.08 |
| Manufacturer Part Number | 738W-E-01 | |||
| Description | ADAPTER AC 3PRONG/2PRONG PLUG-IN | |||
| Quantity Available | 317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 738W-E-01 |
| Vendor | Qualtek Electronics Corp. |
| Category | Connectors |
| Type | Adapter |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
738W E 01 738WE01 Q280 ND Q280ND Q280 |
ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01 (Q280-ND)
Related parts:ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
Order 'adapter ac 3prong/2prong plug-in - 738W-E-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q280-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q337-ND.
CONN AC RCPT FMALE SCREW/SOLDER - 710W-00/01
Order 'conn ac rcpt fmale screw/solder - 710W-00/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q221-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q224-ND.
CONN RCPT 2COND 4.8MM TAB SNAPIN - 738W-CX2-01
Order 'conn rcpt 2cond 4.8mm tab snapin - 738W-CX2-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q281-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q213-ND.
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q214-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q215-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q216-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q217-ND.
CLIP RETAINER FOR POWER PLUG - 730-20/01
Order 'clip retainer for power plug - 730-20/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 730-20/01-ND.
AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00
Order 'ac power plug assmbly rt angle - 712A-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 712A-00/00-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q102-ND.
CORD 18AWG 3COND M/F BLK 118"SJT - 312010-01
Order 'cord 18awg 3cond m/f blk 118"sjt - 312010-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q103-ND.
CORD 18AWG 3COND M/F R/A 79" SJT - 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q104-ND.
Send this link via E-Mail
Help With This Screen