Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 500V 11.3A TO-3PF - FQAF16N50

Digi-Key Part Number FQAF16N50-ND
Price Break
360
Unit Price
1.38319
Extended Price
497.95
Manufacturer Part NumberFQAF16N50
DescriptionMOSFET N-CH 500V 11.3A TO-3PF
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFQAF16N50
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C11.3A
Rds On (Max) @ Id, Vgs @ 25° C320 mOhm @ 5.65A, 10V
Input Capacitance (Ciss) @ Vds3000pF @ 25V
Power - Max110W
PackagingTube
Gate Charge (Qg) @ Vgs75nC @ 10V
Package / CaseTO-3PF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FQAF16N50
FQAF16N50

FQAF16N50 Specification Sheet

Image of MOSFET N-CH 500V 11.3A TO-3PF - FQAF16N50

MOSFET N-CH 500V 11.3A TO-3PF - FQAF16N50 (FQAF16N50-ND)

Related parts :
MOSFET N-CH 500V 11.3A TO-3PF - FQAF16N50
 Order 'mosfet n-ch 500v 11.3a to-3pf - FQAF16N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQAF16N50-ND.
MOSFET N-CH 500V 3A TO-220F - FQPF5N50
 Order 'mosfet n-ch 500v 3a to-220f - FQPF5N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N50-ND.
MOSFET N-CH 500V 15A TO-263AB - FDB15N50
 Order 'mosfet n-ch 500v 15a to-263ab - FDB15N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB15N50TR-ND.
MOSFET N-CH 500V 15A TO-247 - FDH15N50
 Order 'mosfet n-ch 500v 15a to-247 - FDH15N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH15N50-ND.
MOSFET N-CH 500V 27A TO-247 - FDH27N50
 Order 'mosfet n-ch 500v 27a to-247 - FDH27N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH27N50-ND.
MOSFET N-CH 500V 16A TO-220 - FDP16N50
 Order 'mosfet n-ch 500v 16a to-220 - FDP16N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP16N50-ND.
MOSFET N-CH 500V 16A TO-220F - FDPF16N50T
 Order 'mosfet n-ch 500v 16a to-220f - FDPF16N50T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF16N50T-ND.
MOSFET N-CH 500V 20A TO-220F - FDPF20N50T
 Order 'mosfet n-ch 500v 20a to-220f - FDPF20N50T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF20N50T-ND.
MOSFET N-CH 500V 13.5A TO-3P - FQA13N50C
 Order 'mosfet n-ch 500v 13.5a to-3p - FQA13N50C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA13N50C-ND.
MOSFET N-CH 500V 13.4A TO-3P - FQA13N50
 Order 'mosfet n-ch 500v 13.4a to-3p - FQA13N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA13N50-ND.
MOSFET N-CH 500V 16A TO-3P - FQA16N50
 Order 'mosfet n-ch 500v 16a to-3p - FQA16N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA16N50-ND.
MOSFET N-CH 500V 20A TO-3P - FQA18N50V2
 Order 'mosfet n-ch 500v 20a to-3p - FQA18N50V2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA18N50V2-ND.
MOSFET N-CH 500V 24A TO-3P - FQA24N50F
 Order 'mosfet n-ch 500v 24a to-3p - FQA24N50F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA24N50F-ND.
MOSFET N-CH 500V 28.4A TO-3P - FQA28N50F
 Order 'mosfet n-ch 500v 28.4a to-3p - FQA28N50F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA28N50F-ND.
MOSFET N-CH 500V 28.4A TO-3P - FQA28N50
 Order 'mosfet n-ch 500v 28.4a to-3p - FQA28N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA28N50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 500V 10A TO-220F - FQPF10N50CF Next: MOSFET N-CH 500V 11.5A D2PAK - FDB12N50TM