SPEAKER ROUND 20MM 7 OHM .2W - EAS-2P113D
| Digi-Key Part Number | P10173-ND |
1 10 100 500 1000 5000 |
4.29000 3.81500 3.16620 2.76568 2.47957 2.38420 |
Extended Price
4.29 38.15 316.62 1382.84 2479.57 11921.00 |
| Manufacturer Part Number | EAS-2P113D | |||
| Description | SPEAKER ROUND 20MM 7 OHM .2W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EAS-2P113D |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Audio Products |
| Type | Magnetic, Ferrite |
| Power | 200.00 mW [Typ] |
| Impedance - Resistance | 7.0 Ohms [Typ] |
| Frequency Range | 740Hz ~ 4kHz |
| Weight | 2.5000 g [Nom] |
| Sound Pressure Level | 77.0 dB (Typ) [Nom] |
| Termination Style | Solder Tab |
| Housing Material | Metal |
| T073 Catalog Page | 2011 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EAS 2P113D EAS2P113D P10173 ND P10173ND P10173 |
EAS-2P113D Specification Sheet
SPEAKER ROUND 20MM 7 OHM .2W - EAS-2P113D (P10173-ND)
Related parts:SPEAKER ROUND 20MM 7 OHM .2W - EAS-2P113D
Order 'speaker round 20mm 7 ohm .2w - EAS-2P113D' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10173-ND.
SPEAKER ROUND 28MM 8 OHM .3W - EAS-2P104H
Order 'speaker round 28mm 8 ohm .3w - EAS-2P104H' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10174-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10175-ND.
SPEAKER ROUND 45MM 8 OHM .25W - EAS-45P104S
Order 'speaker round 45mm 8 ohm .25w - EAS-45P104S' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10176-ND.
SPEAKER ROUND 57MM 8 OHM .5W - EAS-6P22S
Order 'speaker round 57mm 8 ohm .5w - EAS-6P22S' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10177-ND.
SPEAKER ROUND 77MM 25 OHM .63W - EAS-8P36S
Order 'speaker round 77mm 25 ohm .63w - EAS-8P36S' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10178-ND.
SPEAKER AUTO 6X9" 4 OHM 120W - EAS-A23DX02B1
Order 'speaker auto 6x9" 4 ohm 120w - EAS-A23DX02B1' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10181-ND.
SPEAKER AUTO 6X9" 4 OHM 160W - EAS-A23DX03B1
Order 'speaker auto 6x9" 4 ohm 160w - EAS-A23DX03B1' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10182-ND.
SPEAKER DOME TWEETER 6 OHM 30W - EAS-13KH11HB4-A
Order 'speaker dome tweeter 6 ohm 30w - EAS-13KH11HB4-A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10183-ND.
SPEAKER RECT 7X4CM 16 OHM 1.5W - EAS-G7D504A2
Order 'speaker rect 7x4cm 16 ohm 1.5w - EAS-G7D504A2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10184-ND.
SPEAKER RECT 9X5CM 16 OHM 1.5W - EAS-G9D550B2
Order 'speaker rect 9x5cm 16 ohm 1.5w - EAS-G9D550B2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10185-ND.
SPEAKER RECT 9X5CM 8 OHM 3.0W - EAS-G9D541A2
Order 'speaker rect 9x5cm 8 ohm 3.0w - EAS-G9D541A2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10186-ND.
SPEAKER RECT 12X6CM 8 OHM 3.0W - EAS-G12D531E2
Order 'speaker rect 12x6cm 8 ohm 3.0w - EAS-G12D531E2' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10187-ND.
SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1
Order 'speaker auto 5 1/4" 4 ohm 120w - EAS-A14PX09B1' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10179-ND.
SPEAKER AUTO 6 1/2" 4 OHM 120W - EAS-A16PX27C1
Order 'speaker auto 6 1/2" 4 ohm 120w - EAS-A16PX27C1' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10180-ND.
Send this link via E-Mail
Help With This Screen