IC FET N-CHAN SI -20V 1MA TO-92 - FJN598JATA - Discrete Semiconductor Products
| Digi-Key Part Number | FJN598JATA-ND |
2000 |
.03375 |
Extended Price
67.50 |
| Manufacturer Part Number | FJN598JATA | |||
| Description | IC FET N-CHAN SI -20V 1MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJN598JATA |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | - |
| Current - Drain (Idss) @ Vds (Vgs=0) | 100µA @ 5V |
| Gate to Source Voltage (Vgs Max) | - |
| Input Capacitance (Ciss) @ Vds | 3.5pF @ 5V |
| Power - Max | 150mW |
| Packaging | Tape & Box (TB) |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Voltage - Cutoff (VGS off) @ Id | 600mV @ 1µA |
| Voltage - Breakdown (V(BR)GSS) | - |
| Resistance - RDS(On) | - |
| Current Drain (Id) - Max | 1mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJN598JATA FJN598JATA |
FJN598JATA Specification Sheet
IC FET N-CHAN SI -20V 1MA TO-92 - FJN598JATA (FJN598JATA-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC FET N-CHAN SI -20V 1MA TO-92 - FJN598JATA
Order 'ic fet n-chan si -20v 1ma to-92 - FJN598JATA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN598JATA-ND.
IC FET N-CHAN SI -20V 1MA TO-92 - FJN598JABU
Order 'ic fet n-chan si -20v 1ma to-92 - FJN598JABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN598JABU-ND.
IC FET N-CHAN SI -20V 1MA TO-92 - FJN598JBBU
Order 'ic fet n-chan si -20v 1ma to-92 - FJN598JBBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN598JBBU-ND.
IC FET N-CHAN SI -20V 1MA TO-92 - FJN598JCBU
Order 'ic fet n-chan si -20v 1ma to-92 - FJN598JCBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN598JCBU-ND.
JFET N-CHAN SI 20V 1MA TO-92 - FJN598JBTA
Order 'jfet n-chan si 20v 1ma to-92 - FJN598JBTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN598JBTA-ND.
JFET N-CHAN SI 20V 1MA TO-92 - FJN598JCTA
Order 'jfet n-chan si 20v 1ma to-92 - FJN598JCTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN598JCTA-ND.
IC FET N-CH SI 20V 100MW SOT-323 - FJX597JBTF
Order 'ic fet n-ch si 20v 100mw sot-323 - FJX597JBTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX597JBTF-ND.
IC FET N-CH SI 20V 100MW SOT-323 - FJX597JCTF
Order 'ic fet n-ch si 20v 100mw sot-323 - FJX597JCTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX597JCTF-ND.
IC FET N-CH SI 20V 100MW SOT-323 - FJX597JHTF
Order 'ic fet n-ch si 20v 100mw sot-323 - FJX597JHTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX597JHTF-ND.
IC FET N-CH SI 20V 100MW SOT623F - FJZ594JBTF
Order 'ic fet n-ch si 20v 100mw sot623f - FJZ594JBTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJZ594JBTF-ND.
IC FET N-CH SI 20V 100MW SOT623F - FJZ594JTF
Order 'ic fet n-ch si 20v 100mw sot623f - FJZ594JTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJZ594JTF-ND.
TRANS RF PNP 20V 50MA TO-92 - MPSH81_D26Z
Order 'trans rf pnp 20v 50ma to-92 - MPSH81_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSH81_D26Z-ND.
TRANS RF PNP 20V 50MA TO-92 - MPSH81_D27Z
Order 'trans rf pnp 20v 50ma to-92 - MPSH81_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSH81_D27Z-ND.
TRANS RF PNP 20V 50MA TO-92 - MPSH81_D75Z
Order 'trans rf pnp 20v 50ma to-92 - MPSH81_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSH81_D75Z-ND.
TRANSISTOR NPN 20V 20MA TO-92 - KSC1674COBU
Order 'transistor npn 20v 20ma to-92 - KSC1674COBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1674COBU-ND.
Send this link via E-Mail
Help With This Screen
