MOSFET N-CH 60V 4A 12-BGA - FDZ209N
| Digi-Key Part Number | FDZ209NCT-ND |
1 10 100 1000 |
1.32000 1.10000 .88000 .58520 |
Extended Price
1.32 11.00 88.00 585.20 |
| Manufacturer Part Number | FDZ209N | |||
| Description | MOSFET N-CH 60V 4A 12-BGA | |||
| Quantity Available | 2861 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDZ209N |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | BGA 2x2.5 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 4.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 80 mOhms @ 4A, 5V |
| Rds On (Typ) @ Id, Vgs | 60 mOhms @ 4A , 5V |
| Input Capacitance (Ciss) | 657.0 pF @ 30.0 V |
| Gate Charge (Qg) | 9.00 nC @ 5.0 V |
| Power Dissipation | 2.000 W [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDZ209N FDZ209N FDZ209NCT ND FDZ209NCTND FDZ209NCT |
FDZ209N Specification Sheet
MOSFET N-CH 60V 4A 12-BGA - FDZ209N (FDZ209NCT-ND)
Related parts:MOSFET N-CH 60V 4A 12-BGA - FDZ209N
Order 'mosfet n-ch 60v 4a 12-bga - FDZ209N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDZ209NCT-ND.
MOSFET N-CH 60V 4A 12-BGA - FDZ209N
Order 'mosfet n-ch 60v 4a 12-bga - FDZ209N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDZ209NTR-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055
Order 'mosfet n-ch 60v 4a sot-223-4 - NDT3055' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT3055DKR-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055
Order 'mosfet n-ch 60v 4a sot-223-4 - NDT3055' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDT3055CT-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055L
Order 'mosfet n-ch 60v 4a sot-223-4 - NDT3055L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDT3055LCT-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055L
Order 'mosfet n-ch 60v 4a sot-223-4 - NDT3055L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDT3055LDKR-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055L
Order 'mosfet n-ch 60v 4a sot-223-4 - NDT3055L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDT3055LTR-ND.
MOSFET N-CH 60V 4A SOT-223-4 - NDT3055
Order 'mosfet n-ch 60v 4a sot-223-4 - NDT3055' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDT3055TR-ND.
MOSFET N-CH 60V 62A TO-263AB - FDB13AN06A0
Order 'mosfet n-ch 60v 62a to-263ab - FDB13AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB13AN06A0TR-ND.
MOSFET N-CH 60V 3.5A SO-8 - FDS9945
Order 'mosfet n-ch 60v 3.5a so-8 - FDS9945' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS9945TR-ND.
MOSFET P-CH 60V 55A TO-3P - FQA47P06
Order 'mosfet p-ch 60v 55a to-3p - FQA47P06' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA47P06-ND.
MOSFET P-CH 60V 27A D2PAK - FQB27P06TM
Order 'mosfet p-ch 60v 27a d2pak - FQB27P06TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB27P06TMTR-ND.
MOSFET P-CH 60V 12A DPAK - FQD17P06TM
Order 'mosfet p-ch 60v 12a dpak - FQD17P06TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD17P06TMTR-ND.
MOSFET N-CH 60V 85A TO-220 - FQP85N06
Order 'mosfet n-ch 60v 85a to-220 - FQP85N06' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP85N06-ND.
MOSFET P-CH 60V 11.4A TO-220F - FQPF11P06
Order 'mosfet p-ch 60v 11.4a to-220f - FQPF11P06' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF11P06-ND.
Send this link via E-Mail
Help With This Screen