Mosfet - Array Discrete Semiconductor Product 5.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW2503N
MOSFET N-CH DUAL 20V 5.5A 8-TSSO - FDW2503N - Discrete Semiconductor Products
| Digi-Key Part Number | FDW2503N-ND |
2500 |
.29900 |
Extended Price
747.50 |
| Manufacturer Part Number | FDW2503N | |||
| Description | MOSFET N-CH DUAL 20V 5.5A 8-TSSO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDW2503N |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 5.5A |
| Rds On (Max) @ Id, Vgs | 21 mOhm @ 5.5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1082pF @ 10V |
| Power - Max | 600mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 17nC @ 4.5V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDW2503N FDW2503N |
FDW2503N Specification Sheet
MOSFET N-CH DUAL 20V 5.5A 8-TSSO - FDW2503N (FDW2503N-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 5.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW2503NMosfet - Array Discrete Semiconductor Product 5.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW2503N
Order 'mosfet n-ch dual 20v 5.5a 8-tsso - FDW2503N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2503N-ND.
Mosfet - Array Discrete Semiconductor Product 5.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW2503NZ
Order 'mosfet n-ch dual 20v 5.5a 8-tsso - FDW2503NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2503NZ-ND.
Mosfet - Array Discrete Semiconductor Product 5.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW2501NZ
Order 'mosfet n-ch dual 20v 6a 8-tssop - FDW2501NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2501NZ-ND.
Mosfet - Array Discrete Semiconductor Product 4.4A 20V 600mW Fairchild Semiconductor Surface Mount FDW2502P
Order 'mosfet p-ch dual 20v 4.4a 8-tsso - FDW2502P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2502P-ND.
Mosfet - Array Discrete Semiconductor Product 3.8A 20V 600mW Fairchild Semiconductor Surface Mount FDW2504P
Order 'mosfet p-ch dual 20v 3.8a 8-tsso - FDW2504P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2504P-ND.
Mosfet - Array Discrete Semiconductor Product 5.3A 20V 1W Fairchild Semiconductor Surface Mount FDW2506P
Order 'mosfet p-ch dual 20v 5.3a 8-tsso - FDW2506P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2506P-ND.
Mosfet - Array Discrete Semiconductor Product 6.4A 20V 1.1W Fairchild Semiconductor Surface Mount FDW2510NZ
Order 'mosfet n-ch dual 20v 6.4a 8-tsso - FDW2510NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2510NZ-ND.
Mosfet - Array Discrete Semiconductor Product 7.1A 20V 1.6W Fairchild Semiconductor Surface Mount FDW2511NZ
Order 'mosfet n-ch dual 20v 7.1a 8-tsso - FDW2511NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2511NZ-ND.
Mosfet - Array Discrete Semiconductor Product 5.8A 20V 1.1W Fairchild Semiconductor Surface Mount FDW2516NZ
Order 'mosfet n-ch dual 20v 5.8a 8-tsso - FDW2516NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2516NZ-ND.
Mosfet - Array Discrete Semiconductor Product 4.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW9926A
Order 'mosfet n-ch dual 20v 4.5a 8-tsso - FDW9926A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW9926A-ND.
Mosfet - Array Discrete Semiconductor Product 6A 20V 600mW Fairchild Semiconductor Surface Mount FDW2501N
Order 'mosfet n-ch dual 20v 6a 8-tssop - FDW2501N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2501N-ND.
Mosfet - Array Discrete Semiconductor Product 6A 20V 1.6W Fairchild Semiconductor Surface Mount FDW2512NZ
Order 'mosfet n-ch dual 20v 6a 8-tssop - FDW2512NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2512NZ-ND.
Mosfet - Array Discrete Semiconductor Product 7.5A 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911CT-ND.
Mosfet - Array Discrete Semiconductor Product 7.5A 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911DKR-ND.
Mosfet - Array Discrete Semiconductor Product 7.5A 20V 900mW Fairchild Semiconductor Surface Mount FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6911TR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 5.5A 20V 600mW Fairchild Semiconductor Surface Mount FDW2503N
Send this link via E-Mail
Help With This Screen
