MOSFET N-CH 25V 220MA SOT-23 - FDV301N
| Digi-Key Part Number | FDV301NCT-ND |
1 10 100 1000 |
.29000 .21600 .15600 .06480 |
Extended Price
0.29 2.16 15.60 64.80 |
| Manufacturer Part Number | FDV301N | |||
| Description | MOSFET N-CH 25V 220MA SOT-23 | |||
| Quantity Available | 7915 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDV301N |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | SOT-23-3 |
| Package Name | TO-236AB |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 25.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 8.0 V [Max] |
| Continuous Drain Current (Id) | 220.00 mA [Nom] |
| Rds On (Max) @ Id, Vgs | 5.0 Ohms @ 200mA, 2.7V |
| Rds On (Typ) @ Id, Vgs | 3.8 Ohms @ 200mA, 2.7V |
| Input Capacitance (Ciss) | 9.5 pF @ 10.0 V |
| Gate Charge (Qg) | 0.70 nC @ 4.5 V |
| Power Dissipation | 350.000 mW [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Protection Diode(s) | Gate to Source |
| Vgs Min. | 650.00 mV @ 250.0 µA |
| Vgs Max. | 1.50 V @ 250.0 µA |
| Drain Peak Current (Idm) | 500.00 mA [Nom] |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDV301N FDV301N FDV301NCT ND FDV301NCTND FDV301NCT |
FDV301N Specification Sheet
MOSFET N-CH 25V 220MA SOT-23 - FDV301N (FDV301NCT-ND)
Related parts:MOSFET N-CH 25V 220MA SOT-23 - FDV301N
Order 'mosfet n-ch 25v 220ma sot-23 - FDV301N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV301NCT-ND.
MOSFET N-CH 25V 220MA SOT-23 - FDV301N
Order 'mosfet n-ch 25v 220ma sot-23 - FDV301N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV301NTR-ND.
MOSFET N-CH 25V 0.22A SOT-23 - FDV301N_D87Z
Order 'mosfet n-ch 25v 0.22a sot-23 - FDV301N_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV301N_D87Z-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
Order 'mosfet n-ch 50v 220ma sot-23 - BSS138' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS138CT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
Order 'mosfet n-ch 50v 220ma sot-23 - BSS138' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS138TR-ND.
MOSFET P-CH 25V 120MA SOT-23 - FDV302P
Order 'mosfet p-ch 25v 120ma sot-23 - FDV302P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV302PCT-ND.
MOSFET P-CH 25V 0.12A SOT-23 - FDV302P_D87Z
Order 'mosfet p-ch 25v 0.12a sot-23 - FDV302P_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV302P_D87Z-ND.
MOSFET P-CH 25V 120MA SOT-23 - FDV302P
Order 'mosfet p-ch 25v 120ma sot-23 - FDV302P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV302PTR-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
Order 'mosfet n-ch 25v 680ma sot-23 - FDV303N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV303NCT-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
Order 'mosfet n-ch 25v 680ma sot-23 - FDV303N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV303NTR-ND.
MOSFET P-CH 25V 460MA SOT-23 - FDV304P
Order 'mosfet p-ch 25v 460ma sot-23 - FDV304P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV304PCT-ND.
MOSFET P-CH 25V 0.46A SOT-23 - FDV304P_D87Z
Order 'mosfet p-ch 25v 0.46a sot-23 - FDV304P_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV304P_D87Z-ND.
MOSFET P-CH 25V 460MA SOT-23 - FDV304P
Order 'mosfet p-ch 25v 460ma sot-23 - FDV304P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV304PTR-ND.
MOSFET N-CH 25V 680MA SOT-23 - FDV303N
Order 'mosfet n-ch 25v 680ma sot-23 - FDV303N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV303NDKR-ND.
MOSFET P-CH 25V 460MA SOT-23 - FDV304P
Order 'mosfet p-ch 25v 460ma sot-23 - FDV304P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDV304PDKR-ND.
Send this link via E-Mail
Help With This Screen