MOSFET N-CH 30V 13.5A 8SOIC - FDS6670AS - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 13.5A 30V 1W Fairchild Semiconductor Surface Mount FDS6670AS
| Digi-Key Part Number | FDS6670AS-ND |
2500 |
.37050 |
Extended Price
926.25 |
| Manufacturer Part Number | FDS6670AS | |||
| Description | MOSFET N-CH 30V 13.5A 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS6670AS |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 13.5A |
| Rds On (Max) @ Id, Vgs | 9 mOhm @ 13.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 1540pF @ 15V |
| Power - Max | 1W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 38nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS6670AS FDS6670AS |
FDS6670AS Specification Sheet
MOSFET N-CH 30V 13.5A 8SOIC - FDS6670AS (FDS6670AS-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 13.5A 30V 1W Fairchild Semiconductor Surface Mount FDS6670ASMOSFET N-CH 30V 13.5A 8SOIC - FDS6670AS
Order 'mosfet n-ch 30v 13.5a 8soic - FDS6670AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6670AS-ND.
MOSFET N-CH 30V 13.5A 8SOIC - FDS7764S
Order 'mosfet n-ch 30v 13.5a 8soic - FDS7764S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS7764S-ND.
MOSFET N-CH 30V 13.5A BGA - FDZ7064AS
Order 'mosfet n-ch 30v 13.5a bga - FDZ7064AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDZ7064AS-ND.
MOSFET N-CH 30V 13.5A BGA - FDZ7064N
Order 'mosfet n-ch 30v 13.5a bga - FDZ7064N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDZ7064N-ND.
MOSFET N-CH 30V 13.5A POWER56 - FDMS8880
Order 'mosfet n-ch 30v 13.5a power56 - FDMS8880' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS8880TR-ND.
MOSFET N-CH 30V 13.5A POWER56 - FDMS8880
Order 'mosfet n-ch 30v 13.5a power56 - FDMS8880' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS8880CT-ND.
MOSFET N-CH 30V 13.5A POWER56 - FDMS8880
Order 'mosfet n-ch 30v 13.5a power56 - FDMS8880' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS8880DKR-ND.
MOSFET N-CH 30V 13.5A POWER56 - FDMS7692A
Order 'mosfet n-ch 30v 13.5a power56 - FDMS7692A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS7692ACT-ND.
MOSFET N-CH 30V 13.5A POWER56 - FDMS7692A
Order 'mosfet n-ch 30v 13.5a power56 - FDMS7692A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS7692ADKR-ND.
MOSFET N-CH 30V 13.5A POWER56 - FDMS7692A
Order 'mosfet n-ch 30v 13.5a power56 - FDMS7692A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS7692ATR-ND.
MOSFET N-CH 30V 10A 8SOIC - FDS4410A
Order 'mosfet n-ch 30v 10a 8soic - FDS4410A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4410A-ND.
MOSFET N-CH 30V 10A 8SOIC - FDS4410
Order 'mosfet n-ch 30v 10a 8soic - FDS4410' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4410-ND.
MOSFET N-CH 30V 7.9A 8SOIC - FDS4488
Order 'mosfet n-ch 30v 7.9a 8soic - FDS4488' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4488-ND.
MOSFET N-CH 30V 13A 8SOIC - FDS6294
Order 'mosfet n-ch 30v 13a 8soic - FDS6294' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6294TR-ND.
MOSFET N-CH 30V 21A 8SOIC - FDS6299S
Order 'mosfet n-ch 30v 21a 8soic - FDS6299S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6299S-ND.
Options for Mosfet - Single Discrete Semiconductor Product 13.5A 30V 1W Fairchild Semiconductor Surface Mount FDS6670AS
Send this link via E-Mail
Help With This Screen
