MOSFET N-CH 30V 21A 8SOIC - FDS6299S - Discrete Semiconductor Products
| Digi-Key Part Number | FDS6299S-ND |
2500 |
.59008 |
Extended Price
1475.20 |
| Manufacturer Part Number | FDS6299S | |||
| Description | MOSFET N-CH 30V 21A 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS6299S |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 21A |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.9 mOhm @ 21A, 10V |
| Input Capacitance (Ciss) @ Vds | 3880pF @ 15V |
| Power - Max | 2.5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 81nC @ 15V |
| Package / Case | 8-SOIC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS6299S FDS6299S |
FDS6299S Specification Sheet
MOSFET N-CH 30V 21A 8SOIC - FDS6299S (FDS6299S-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 21A 8SOIC - FDS6299S
Order 'mosfet n-ch 30v 21a 8soic - FDS6299S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6299S-ND.
MOSFET N-CH 30V 21A 8SOIC - FDS6699S
Order 'mosfet n-ch 30v 21a 8soic - FDS6699S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6699S-ND.
MOSFET N-CH 30V 21A 8SOIC - FDS7088SN3
Order 'mosfet n-ch 30v 21a 8soic - FDS7088SN3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS7088SN3-ND.
MOSFET N-CH 30V 21A TO-263AB - FDB6690S
Order 'mosfet n-ch 30v 21a to-263ab - FDB6690S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB6690S-ND.
MOSFET N-CH 30V 21A D-PAK - FDD6630A
Order 'mosfet n-ch 30v 21a d-pak - FDD6630A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD6630ACT-ND.
MOSFET N-CH 30V 21A D-PAK - FDD6630A
Order 'mosfet n-ch 30v 21a d-pak - FDD6630A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD6630ADKR-ND.
MOSFET N-CH 30V 21A D-PAK - FDD6630A
Order 'mosfet n-ch 30v 21a d-pak - FDD6630A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD6630ATR-ND.
MOSFET N-CH 30V 10A 8SOIC - FDS4410A
Order 'mosfet n-ch 30v 10a 8soic - FDS4410A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4410A-ND.
MOSFET N-CH 30V 10A 8SOIC - FDS4410
Order 'mosfet n-ch 30v 10a 8soic - FDS4410' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4410-ND.
MOSFET N-CH 30V 7.9A 8SOIC - FDS4488
Order 'mosfet n-ch 30v 7.9a 8soic - FDS4488' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4488-ND.
MOSFET N-CH 30V 13A 8SOIC - FDS6294
Order 'mosfet n-ch 30v 13a 8soic - FDS6294' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6294TR-ND.
MOSFET P-CH 30V 6.3A 8SOIC - FDS6609A
Order 'mosfet p-ch 30v 6.3a 8soic - FDS6609A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6609A-ND.
MOSFET N-CH 30V 9.3A 8SOIC - FDS6614A
Order 'mosfet n-ch 30v 9.3a 8soic - FDS6614A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6614A-ND.
MOSFET N-CH 30V 6.5A 8SOIC - FDS6630A
Order 'mosfet n-ch 30v 6.5a 8soic - FDS6630A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6630ATR-ND.
MOSFET N-CH 30V 13.5A 8SOIC - FDS6670AS
Order 'mosfet n-ch 30v 13.5a 8soic - FDS6670AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6670AS-ND.
Send this link via E-Mail
Help With This Screen