Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 30V 13A 8-SOIC - FDS6298 - Discrete Semiconductor Products

Digi-Key Part Number FDS6298TR-ND
Price Break
2500
5000
10000
25000
Unit Price
.40040
.39270
.38500
.37730
Extended Price
1001.00
1963.50
3850.00
9432.50
Manufacturer Part NumberFDS6298
DescriptionMOSFET N-CH 30V 13A 8-SOIC
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDS6298
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDS6298
FDS6298
FDS6298TR ND
FDS6298TRND
FDS6298TR

FDS6298 Specification Sheet

Image of MOSFET N-CH 30V 13A 8-SOIC - FDS6298

MOSFET N-CH 30V 13A 8-SOIC - FDS6298 (FDS6298TR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 30V 13A 8-SOIC - FDS6298
 Order 'mosfet n-ch 30v 13a 8-soic - FDS6298' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6298TR-ND.
MOSFET N-CH 30V 13A 8-SOIC - FDS6298
 Order 'mosfet n-ch 30v 13a 8-soic - FDS6298' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6298CT-ND.
MOSFET N-CH 30V 13A 8-SOIC - FDS6298
 Order 'mosfet n-ch 30v 13a 8-soic - FDS6298' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6298DKR-ND.
MOSFET N-CH 30V 13A 8-SOIC - FDS6670A
 Order 'mosfet n-ch 30v 13a 8-soic - FDS6670A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6670ACT-ND.
MOSFET N-CH 30V 13A 8-SOIC - FDS6670A
 Order 'mosfet n-ch 30v 13a 8-soic - FDS6670A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6670ADKR-ND.
MOSFET N-CH 30V 13A 8-SOIC - FDS6670A
 Order 'mosfet n-ch 30v 13a 8-soic - FDS6670A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6670ATR-ND.
MOSFET P-CH 30V 13A 8-SOIC - FDS6679AZ
 Order 'mosfet p-ch 30v 13a 8-soic - FDS6679AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6679AZCT-ND.
MOSFET P-CH 30V 13A 8-SOIC - FDS6679AZ
 Order 'mosfet p-ch 30v 13a 8-soic - FDS6679AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6679AZDKR-ND.
MOSFET P-CH 30V 13A 8-SOIC - FDS6679AZ
 Order 'mosfet p-ch 30v 13a 8-soic - FDS6679AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6679AZTR-ND.
MOSFET N-CH 30V 4A 8-SOIC - FDFS6N754
 Order 'mosfet n-ch 30v 4a 8-soic - FDFS6N754' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS6N754CT-ND.
MOSFET N-CH 30V 4A 8-SOIC - FDFS6N754
 Order 'mosfet n-ch 30v 4a 8-soic - FDFS6N754' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS6N754DKR-ND.
MOSFET N-CH 30V 4A 8-SOIC - FDFS6N754
 Order 'mosfet n-ch 30v 4a 8-soic - FDFS6N754' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDFS6N754TR-ND.
MOSFET P-CH 30V 8.8A 8-SOIC - FDS4435BZ
 Order 'mosfet p-ch 30v 8.8a 8-soic - FDS4435BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4435BZCT-ND.
MOSFET P-CH 30V 8.8A 8-SOIC - FDS4435BZ
 Order 'mosfet p-ch 30v 8.8a 8-soic - FDS4435BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4435BZDKR-ND.
MOSFET P-CH 30V 8.8A 8-SOIC - FDS4435BZ
 Order 'mosfet p-ch 30v 8.8a 8-soic - FDS4435BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4435BZTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 30V 13A 8-SOIC - BSO4420T Next: MOSFET N-CH 30V 13A 8-SOIC - FDS6298