Keywords:





Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3

MOSFET N-CH 20V 21A 8-SOIC - FDS6162N3 - Discrete Semiconductor Products

Digi-Key Part Number FDS6162N3CT-ND
Price Break
1
10
100
1000
Unit Price
1.53000
1.22000
.91500
.79300
Extended Price
1.53
12.20
91.50
793.00
Manufacturer Part NumberFDS6162N3
DescriptionMOSFET N-CH 20V 21A 8-SOIC
Quantity Available 11423
All prices are in USD

Purchase Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3
Technical/Catalog InformationFDS6162N3
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET PolarityN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C21A
Rds On (Max) @ Id, Vgs4.5 mOhm @ 21A, 4.5V
Input Capacitance (Ciss) @ Vds 5521pF @ 10V
Power - Max3W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs73nC @ 4.5V
Package / Case8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDS6162N3
FDS6162N3
FDS6162N3CT ND
FDS6162N3CTND
FDS6162N3CT

FDS6162N3 Specification Sheet

Image of MOSFET N-CH 20V 21A 8-SOIC - FDS6162N3

MOSFET N-CH 20V 21A 8-SOIC - FDS6162N3 (FDS6162N3CT-ND) - Discrete Semiconductor Products

Related parts Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3
Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3
 Order 'mosfet n-ch 20v 21a 8-soic - FDS6162N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6162N3CT-ND.
Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3
 Order 'mosfet n-ch 20v 21a 8-soic - FDS6162N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6162N3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor Surface Mount FDS6162N3
 Order 'mosfet n-ch 20v 21a 8-soic - FDS6162N3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6162N3TR-ND.
Mosfet - Single Discrete Semiconductor Product 3.3A 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDFS2P102A
 Order 'mosfet p-ch 20v 3.3a 8-soic - FDFS2P102A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS2P102ACT-ND.
Mosfet - Single Discrete Semiconductor Product 3.3A 20V 900mW Fairchild Semiconductor (VA) Surface Mount FDFS2P102
 Order 'mosfet p-ch 20v 3.3a 8-soic - FDFS2P102' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFS2P102CT-ND.
Mosfet - Single Discrete Semiconductor Product 13.5A 20V 1.2W Fairchild Semiconductor (VA) Surface Mount FDS4465
 Order 'mosfet p-ch 20v 13.5a 8-soic - FDS4465' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4465CT-ND.
Mosfet - Single Discrete Semiconductor Product 23A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6064N3
 Order 'mosfet n-ch 20v 23a 8-soic - FDS6064N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6064N3CT-ND.
Mosfet - Single Discrete Semiconductor Product 23A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6064N7
 Order 'mosfet n-ch 20v 23a 8-soic - FDS6064N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6064N7CT-ND.
Mosfet - Single Discrete Semiconductor Product 23A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N7
 Order 'mosfet n-ch 20v 23a 8-soic - FDS6162N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6162N7CT-ND.
Mosfet - Single Discrete Semiconductor Product 8A 20V 1W Fairchild Semiconductor (VA) Surface Mount FDS6375
 Order 'mosfet p-ch 20v 8a 8-soic - FDS6375' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6375CT-ND.
Mosfet - Single Discrete Semiconductor Product 16A 20V 1W Fairchild Semiconductor (VA) Surface Mount FDS6574A
 Order 'mosfet n-ch 20v 16a 8-soic - FDS6574A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6574ACT-ND.
Mosfet - Single Discrete Semiconductor Product 16A 20V 1W Fairchild Semiconductor (VA) Surface Mount FDS6574A
 Order 'mosfet n-ch 20v 16a 8-soic - FDS6574A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6574ADKR-ND.
Mosfet - Single Discrete Semiconductor Product 21A 30V 1.5W Fairchild Semiconductor (VA) Surface Mount FDS7088N3
 Order 'mosfet n-ch 30v 21a 8-soic - FDS7088N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS7088N3CT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 20V 1W Fairchild Semiconductor (VA) Surface Mount FDS8433A
 Order 'mosfet p-ch 20v 5a 8-soic - FDS8433A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8433ACT-ND.
Mosfet - Single Discrete Semiconductor Product 7.8A 20V 1W Fairchild Semiconductor (VA) Surface Mount NDS8434A
 Order 'mosfet p-ch 20v 7.8a 8-soic - NDS8434A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8434ACT-ND.

Options for Mosfet - Single Discrete Semiconductor Product 21A 20V 3W Fairchild Semiconductor (VA) Surface Mount FDS6162N3
Send this link via E-Mail
Help With This Screen

MOSFET N-CH 20V 21A 8-SOIC - FDS6162N3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 20V 210MA SOT-723 - NTK3043NT5G Next: MOSFET N-CH 20V 21A 8-SOIC - FDS6162N3
MOSFET N-CH 20V 21A 8-SOIC - FDS6162N3