Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH 20V 10A SSOT-8 - FDR840P - Discrete Semiconductor Products

Digi-Key Part Number FDR840P-ND
Price Break
3000
Unit Price
.47840
Extended Price
1435.20
Manufacturer Part NumberFDR840P
DescriptionMOSFET P-CH 20V 10A SSOT-8
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDR840P
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C10A
Rds On (Max) @ Id, Vgs @ 25° C12 mOhm @ 10A, 4.5V
Input Capacitance (Ciss) @ Vds4481pF @ 10V
Power - Max1.8W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs60nC @ 4.5V
Package / CaseSSOT-8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDR840P
FDR840P

FDR840P Specification Sheet

Image of MOSFET P-CH 20V 10A SSOT-8 - FDR840P

MOSFET P-CH 20V 10A SSOT-8 - FDR840P (FDR840P-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET P-CH 20V 10A SSOT-8 - FDR840P
 Order 'mosfet p-ch 20v 10a ssot-8 - FDR840P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR840P-ND.
MOSFET P-CH 20V 10A SSOT-8 - FDR844P
 Order 'mosfet p-ch 20v 10a ssot-8 - FDR844P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR844P-ND.
MOSFET N-CH 20V 11.2A SSOT-8 - FDR6580
 Order 'mosfet n-ch 20v 11.2a ssot-8 - FDR6580' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR6580-ND.
MOSFET P-CH 20V 8A SSOT-8 - FDR838P
 Order 'mosfet p-ch 20v 8a ssot-8 - FDR838P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR838P-ND.
MOSFET P-CH 20V 10A SO-8 - FDS6575
 Order 'mosfet p-ch 20v 10a so-8 - FDS6575' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6575TR-ND.
MOSFET P-CH 20V 10A SO-8 - FDS6575
 Order 'mosfet p-ch 20v 10a so-8 - FDS6575' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6575CT-ND.
MOSFET P-CH 20V 10A SO-8 - FDS6575
 Order 'mosfet p-ch 20v 10a so-8 - FDS6575' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6575DKR-ND.
MOSFET P-CH 20V 5.5A SSOT-6 - FDC602P
 Order 'mosfet p-ch 20v 5.5a ssot-6 - FDC602P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC602PTR-ND.
MOSFET N-CH 20V 6.2A SSOT-6 - FDC637AN
 Order 'mosfet n-ch 20v 6.2a ssot-6 - FDC637AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC637ANTR-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
 Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC638APZCT-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
 Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC638APZDKR-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
 Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC638APZTR-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC640P
 Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC640P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC640PTR-ND.
MOSFET P-CH 20V 4A SSOT-6 - FDC642P
 Order 'mosfet p-ch 20v 4a ssot-6 - FDC642P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC642P-ND.
MOSFET P-CH 20V 2.4A SSOT-3 - FDN304PZ
 Order 'mosfet p-ch 20v 2.4a ssot-3 - FDN304PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDN304PZTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH 20V 10A SOT223 - NTF6P02T3 Next: MOSFET P-CH 20V 10A SSOT-8 - FDR844P