MOSFET N-CH 500V 16A TO-220 - FDP16N50
| Digi-Key Part Number | FDP16N50-ND |
1 10 100 250 500 1000 5000 10000 25000 |
2.63000 2.10600 1.63800 1.55612 1.52100 1.49175 1.46250 1.43325 1.40400 |
Extended Price
2.63 21.06 163.80 389.03 760.50 1491.75 7312.50 14332.50 35100.00 |
| Manufacturer Part Number | FDP16N50 | |||
| Description | MOSFET N-CH 500V 16A TO-220 | |||
| Quantity Available | 562 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDP16N50 |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 16.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 380 mOhms @ 8A, 10V |
| Rds On (Typ) @ Id, Vgs | 310 mOhms @ 8A, 10V |
| Input Capacitance (Ciss) | 1945.0 pF @ 25.0 V |
| Power Dissipation | 200.000 W [Max] |
| Packaging | Tube |
| Delay Time On | 90.00 ns [Max] |
| Delay Time On | 40.00 ns [Typ] |
| Delay Time Off | 140.00 ns [Max] |
| Delay Time Off | 65.00 ns [Typ] |
| Rise Time | 310.00 ns [Max] |
| Rise Time | 150.00 ns [Typ] |
| Fall Time | 170.000 ns [Max] |
| Fall Time | 80.000 ns [Typ] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDP16N50 FDP16N50 |
FDP16N50 Specification Sheet
MOSFET N-CH 500V 16A TO-220 - FDP16N50 (FDP16N50-ND)
Related parts:MOSFET N-CH 500V 16A TO-220 - FDP16N50
Order 'mosfet n-ch 500v 16a to-220 - FDP16N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP16N50-ND.
MOSFET N-CH 500V 16A TO-220F - FDPF16N50T
Order 'mosfet n-ch 500v 16a to-220f - FDPF16N50T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF16N50T-ND.
MOSFET N-CH 500V 5A TO-220 - FDP5N50
Order 'mosfet n-ch 500v 5a to-220 - FDP5N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP5N50-ND.
MOSFET N-CH 500V 16A TO-3P - FQA16N50
Order 'mosfet n-ch 500v 16a to-3p - FQA16N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA16N50-ND.
MOSFET N-CH 500V 1.6A DPAK - FQD2N50TF
Order 'mosfet n-ch 500v 1.6a dpak - FQD2N50TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD2N50TF-ND.
MOSFET N-CH 500V 1.6A DPAK - FQD2N50TM
Order 'mosfet n-ch 500v 1.6a dpak - FQD2N50TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD2N50TM-ND.
MOSFET N-CH 500V 13A TO-220 - FQP13N50C
Order 'mosfet n-ch 500v 13a to-220 - FQP13N50C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP13N50C-ND.
MOSFET N-CH 500V 12.5A TO-220 - FQP13N50
Order 'mosfet n-ch 500v 12.5a to-220 - FQP13N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP13N50-ND.
MOSFET N-CH 250V 16A TO-220 - FQP16N25
Order 'mosfet n-ch 250v 16a to-220 - FQP16N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP16N25-ND.
MOSFET N-CH 400V 16A TO-220 - FQP17N40
Order 'mosfet n-ch 400v 16a to-220 - FQP17N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP17N40-ND.
MOSFET N-CH 500V 18A TO-220 - FQP18N50V2
Order 'mosfet n-ch 500v 18a to-220 - FQP18N50V2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP18N50V2-ND.
MOSFET N-CH 500V 1.4A TO-220 - FQP1N50
Order 'mosfet n-ch 500v 1.4a to-220 - FQP1N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP1N50-ND.
MOSFET P-CH 500V 1.5A TO-220 - FQP1P50
Order 'mosfet p-ch 500v 1.5a to-220 - FQP1P50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP1P50-ND.
MOSFET N-CH 500V 2.1A TO-220 - FQP2N50
Order 'mosfet n-ch 500v 2.1a to-220 - FQP2N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP2N50-ND.
MOSFET P-CH 500V 2.7A TO-220 - FQP3P50
Order 'mosfet p-ch 500v 2.7a to-220 - FQP3P50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP3P50-ND.
Send this link via E-Mail
Help With This Screen