Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH 20V 2.4A SSOT3 - FDN302P

Digi-Key Part Number FDN302PTR-ND
Price Break
3000
6000
12000
Unit Price
.14200
.13700
.13400
Extended Price
426.00
822.00
1608.00
Manufacturer Part NumberFDN302P
DescriptionMOSFET P-CH 20V 2.4A SSOT3
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDN302P
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDN302P
FDN302P
FDN302PTR ND
FDN302PTRND
FDN302PTR

FDN302P Specification Sheet

Image of MOSFET P-CH 20V 2.4A SSOT3 - FDN302P

MOSFET P-CH 20V 2.4A SSOT3 - FDN302P (FDN302PTR-ND)

Related parts :
MOSFET P-CH 20V 2.4A SSOT3 - FDN302P
 Order 'mosfet p-ch 20v 2.4a ssot3 - FDN302P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDN302PTR-ND.
MOSFET P-CH 20V 2.4A SSOT3 - FDN302P
 Order 'mosfet p-ch 20v 2.4a ssot3 - FDN302P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN302PCT-ND.
MOSFET P-CH 20V 2.4A SSOT3 - FDN302P
 Order 'mosfet p-ch 20v 2.4a ssot3 - FDN302P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN302PDKR-ND.
MOSFET P-CH 20V 4A SSOT-6 - FDC642P
 Order 'mosfet p-ch 20v 4a ssot-6 - FDC642P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC642P-ND.
MOSFET P-CH 20V 1.6A SSOT3 - FDN338P
 Order 'mosfet p-ch 20v 1.6a ssot3 - FDN338P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN338PCT-ND.
MOSFET P-CH 20V 1.6A SSOT3 - FDN338P
 Order 'mosfet p-ch 20v 1.6a ssot3 - FDN338P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDN338PTR-ND.
MOSFET N-CH 20V 1.3A SSOT3 - NDS331N
 Order 'mosfet n-ch 20v 1.3a ssot3 - NDS331N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS331NCT-ND.
MOSFET N-CH 20V 1.3A SSOT3 - NDS331N
 Order 'mosfet n-ch 20v 1.3a ssot3 - NDS331N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS331NTR-ND.
MOSFET P-CH 20V 1A SSOT3 - NDS332P
 Order 'mosfet p-ch 20v 1a ssot3 - NDS332P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS332PCT-ND.
MOSFET P-CH 20V 1A SSOT3 - NDS332P
 Order 'mosfet p-ch 20v 1a ssot3 - NDS332P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS332PTR-ND.
MOSFET N-CH 20V 1.7A SSOT3 - NDS335N
 Order 'mosfet n-ch 20v 1.7a ssot3 - NDS335N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS335NCT-ND.
MOSFET N-CH 20V 1.7A SSOT3 - NDS335N
 Order 'mosfet n-ch 20v 1.7a ssot3 - NDS335N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS335NTR-ND.
MOSFET P-CH 20V 850MA SSOT3 - NDS352P
 Order 'mosfet p-ch 20v 850ma ssot3 - NDS352P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS352PCT-ND.
MOSFET P-CH 20V 850MA SSOT3 - NDS352P
 Order 'mosfet p-ch 20v 850ma ssot3 - NDS352P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS352PTR-ND.
MOSFET P-CH 20V 1.6A SSOT3 - FDN338P
 Order 'mosfet p-ch 20v 1.6a ssot3 - FDN338P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN338PDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH 20V 2.4A SSOT-3 - FDN304PZ Next: MOSFET P-CH 20V 2.4A SSOT3 - FDN302P