Mosfet - Single Discrete Semiconductor Product 8.8A 80V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS3572
MOSFET N-CH 80V 8.8A POWER56 - FDMS3572 - Discrete Semiconductor Products
| Digi-Key Part Number | FDMS3572CT-ND |
1 10 100 250 500 1000 |
1.95000 1.56000 1.17000 1.09200 1.05300 1.01400 |
Extended Price
1.95 15.60 117.00 273.00 526.50 1014.00 |
| Manufacturer Part Number | FDMS3572 | |||
| Description | MOSFET N-CH 80V 8.8A POWER56 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDMS3572 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 80V |
| Current - Continuous Drain (Id) @ 25° C | 8.8A |
| Rds On (Max) @ Id, Vgs | 16.5 mOhm @ 8.8A, 10V |
| Input Capacitance (Ciss) @ Vds | 2490pF @ 40V |
| Power - Max | 2.5W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 40nC @ 10V |
| Package / Case | 8-MLP, Power56 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDMS3572 FDMS3572 FDMS3572CT ND FDMS3572CTND FDMS3572CT |
FDMS3572 Specification Sheet
MOSFET N-CH 80V 8.8A POWER56 - FDMS3572 (FDMS3572CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 8.8A 80V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS3572Mosfet - Single Discrete Semiconductor Product 8.8A 80V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS3572
Order 'mosfet n-ch 80v 8.8a power56 - FDMS3572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS3572CT-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 80V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS3572
Order 'mosfet n-ch 80v 8.8a power56 - FDMS3572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS3572DKR-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 80V 2.5W Fairchild Semiconductor Surface Mount FDMS3572
Order 'mosfet n-ch 80v 8.8a power56 - FDMS3572' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS3572TR-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS4435BZ
Order 'mosfet p-ch 30v 8.8a 8-soic - FDS4435BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4435BZCT-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS4435BZ
Order 'mosfet p-ch 30v 8.8a 8-soic - FDS4435BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4435BZDKR-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS4435
Order 'mosfet p-ch 30v 8.8a 8-soic - FDS4435' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4435CT-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 30V 1W Fairchild Semiconductor (VA) Surface Mount SI4435DY
Order 'mosfet p-ch 30v 8.8a 8-soic - SI4435DY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI4435DYFSCT-ND.
Mosfet - Single Discrete Semiconductor Product 8.8A 30V 1W Fairchild Semiconductor (VA) Surface Mount SI4435DY
Order 'mosfet p-ch 30v 8.8a 8-soic - SI4435DY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI4435DYFSDKR-ND.
Mosfet - Single Discrete Semiconductor Product 75A 80V 270W Fairchild Semiconductor (VA) Surface Mount HUF75545S3ST
Order 'mosfet n-ch 80v 75a d2pak - HUF75545S3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number HUF75545S3STCT-ND.
Mosfet - Single Discrete Semiconductor Product 75A 80V 270W Fairchild Semiconductor (VA) Surface Mount HUF75545S3ST
Order 'mosfet n-ch 80v 75a d2pak - HUF75545S3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number HUF75545S3STDKR-ND.
Mosfet - Single Discrete Semiconductor Product 4.5A 150V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2572
Order 'mosfet n-ch 150v 4.5a power56 - FDMS2572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2572CT-ND.
Mosfet - Single Discrete Semiconductor Product 4.5A 150V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2572
Order 'mosfet n-ch 150v 4.5a power56 - FDMS2572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2572DKR-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672
Order 'mosfet n-ch 200v 3.7a power56 - FDMS2672' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2672CT-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672
Order 'mosfet n-ch 200v 3.7a power56 - FDMS2672' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2672DKR-ND.
Mosfet - Single Discrete Semiconductor Product 2.8A 250V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2734
Order 'mosfet n-ch 250v 2.8a power56 - FDMS2734' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2734CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 8.8A 80V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS3572
Send this link via E-Mail
Help With This Screen
