Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672
MOSFET N-CH 200V 3.7A POWER56 - FDMS2672 - Discrete Semiconductor Products
| Digi-Key Part Number | FDMS2672CT-ND |
1 10 100 250 500 1000 |
2.23000 1.78000 1.33500 1.24600 1.20150 1.15700 |
Extended Price
2.23 17.80 133.50 311.50 600.75 1157.00 |
| Manufacturer Part Number | FDMS2672 | |||
| Description | MOSFET N-CH 200V 3.7A POWER56 | |||
| Quantity Available | 211 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDMS2672 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 3.7A |
| Rds On (Max) @ Id, Vgs | 77 mOhm @ 3.7A, 10V |
| Input Capacitance (Ciss) @ Vds | 2315pF @ 100V |
| Power - Max | 2.5W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 42nC @ 10V |
| Package / Case | 8-MLP, Power56 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDMS2672 FDMS2672 FDMS2672CT ND FDMS2672CTND FDMS2672CT |
FDMS2672 Specification Sheet
MOSFET N-CH 200V 3.7A POWER56 - FDMS2672 (FDMS2672CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672
Order 'mosfet n-ch 200v 3.7a power56 - FDMS2672' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2672CT-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672
Order 'mosfet n-ch 200v 3.7a power56 - FDMS2672' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2672DKR-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor Surface Mount FDMS2672
Order 'mosfet n-ch 200v 3.7a power56 - FDMS2672' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS2672TR-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 100V 1.1W Fairchild Semiconductor (VA) Surface Mount FDC3616N
Order 'mosfet n-ch 100v 3.7a ssot-6 - FDC3616N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC3616NCT-ND.
Mosfet - Single Discrete Semiconductor Product 37A 60V 72W Fairchild Semiconductor (VA) Surface Mount FDD5810
Order 'mosfet n-ch 60v 37a dpak - FDD5810' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD5810CT-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 20V 700mW Fairchild Semiconductor (VA) Surface Mount FDFMA2N028Z
Order 'mosfet n-ch 20v 3.7a mlp2x2 - FDFMA2N028Z' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFMA2N028ZCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 20V 700mW Fairchild Semiconductor (VA) Surface Mount FDFMA2N028Z
Order 'mosfet n-ch 20v 3.7a mlp2x2 - FDFMA2N028Z' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDFMA2N028ZDKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.7A 30V 900mW Fairchild Semiconductor (VA) Surface Mount NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9956ACT-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 100V 1.1W Fairchild Semiconductor (VA) Surface Mount FDC3616N
Order 'mosfet n-ch 100v 3.7a ssot-6 - FDC3616N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC3616NDKR-ND.
Mosfet - Single Discrete Semiconductor Product 37A 60V 72W Fairchild Semiconductor (VA) Surface Mount FDD5810
Order 'mosfet n-ch 60v 37a dpak - FDD5810' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD5810DKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.7A 30V 900mW Fairchild Semiconductor (VA) Surface Mount NDS9956A
Order 'mosfet 2n-ch 30v 3.7a 8-soic - NDS9956A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9956ADKR-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 20V 500mW Fairchild Semiconductor (VA) Surface Mount FDZ371PZ
Order 'mosfet p-ch 20v 3.7a wlcsp - FDZ371PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDZ371PZCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 20V 500mW Fairchild Semiconductor (VA) Surface Mount FDZ371PZ
Order 'mosfet p-ch 20v 3.7a wlcsp - FDZ371PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDZ371PZDKR-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor Surface Mount FQD5P20TF
Order 'mosfet p-ch 200v 3.7a dpak - FQD5P20TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD5P20TF-ND.
Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor Surface Mount FQD5P20TM
Order 'mosfet p-ch 200v 3.7a dpak - FQD5P20TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD5P20TM-ND.
Options for Mosfet - Single Discrete Semiconductor Product 3.7A 200V 2.5W Fairchild Semiconductor (VA) Surface Mount FDMS2672
Send this link via E-Mail
Help With This Screen
