MOSFET P-CH 30V 6.8A MLP2X2 - FDMA530PZ - Discrete Semiconductor Products
| Digi-Key Part Number | FDMA530PZTR-ND |
3000 6000 12000 |
.19110 .18743 .18375 |
Extended Price
573.30 1124.58 2205.00 |
| Manufacturer Part Number | FDMA530PZ | |||
| Description | MOSFET P-CH 30V 6.8A MLP2X2 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDMA530PZ |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 6.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 35 mOhm @ 6.8A, 10V |
| Input Capacitance (Ciss) @ Vds | 1070pF @ 15V |
| Power - Max | 2.4W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 24nC @ 10V |
| Package / Case | MLP 2 x 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDMA530PZ FDMA530PZ FDMA530PZTR ND FDMA530PZTRND FDMA530PZTR |
FDMA530PZ Specification Sheet
MOSFET P-CH 30V 6.8A MLP2X2 - FDMA530PZ (FDMA530PZTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 30V 6.8A MLP2X2 - FDMA530PZ
Order 'mosfet p-ch 30v 6.8a mlp2x2 - FDMA530PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA530PZCT-ND.
MOSFET P-CH 30V 6.8A MLP2X2 - FDMA530PZ
Order 'mosfet p-ch 30v 6.8a mlp2x2 - FDMA530PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA530PZDKR-ND.
MOSFET P-CH 30V 6.8A MLP2X2 - FDMA530PZ
Order 'mosfet p-ch 30v 6.8a mlp2x2 - FDMA530PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMA530PZTR-ND.
MOSFET N-CH 30V 5.5A SSOT-6 - FDC645N
Order 'mosfet n-ch 30v 5.5a ssot-6 - FDC645N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC645N-ND.
MOSFET P-CH 30V 3.6A SSOT-6 - FDC654P
Order 'mosfet p-ch 30v 3.6a ssot-6 - FDC654P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC654PTR-ND.
MOSFET N-CH 30V 6.3A SSOT-6 - FDC655BN
Order 'mosfet n-ch 30v 6.3a ssot-6 - FDC655BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC655BNTR-ND.
MOSFET P-CH 30V 4A SSOT-6 - FDC658P
Order 'mosfet p-ch 30v 4a ssot-6 - FDC658P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC658P-ND.
MOSFET N-CH 30V 2A SC70-6 - FDG315N
Order 'mosfet n-ch 30v 2a sc70-6 - FDG315N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG315N-ND.
MOSFET N-CH 30V 1.6A SC70-6 - FDG316P
Order 'mosfet n-ch 30v 1.6a sc70-6 - FDG316P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG316P-ND.
MOSFET P-CH 30V 8A SSOT-8 - FDR858P
Order 'mosfet p-ch 30v 8a ssot-8 - FDR858P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR858PTR-ND.
MOSFET P-CH 30V 8A 8-TSSOP - FDW256P
Order 'mosfet p-ch 30v 8a 8-tssop - FDW256P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW256P-ND.
MOSFET N-CH 30V 8A SOT-223-4 - NDT453N
Order 'mosfet n-ch 30v 8a sot-223-4 - NDT453N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT453NCT-ND.
MOSFET N-CH 30V 8A SOT-223-4 - NDT453N
Order 'mosfet n-ch 30v 8a sot-223-4 - NDT453N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDT453NDKR-ND.
MOSFET N-CH 30V 8A SOT-223-4 - NDT453N
Order 'mosfet n-ch 30v 8a sot-223-4 - NDT453N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDT453NTR-ND.
MOSFET P-CH 30V 8A SSOT-8 - FDR858P
Order 'mosfet p-ch 30v 8a ssot-8 - FDR858P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR858PCT-ND.
Send this link via E-Mail
Help With This Screen