MOSFET N-CH 200V 52A D2PAK - FDB52N20TM
| Digi-Key Part Number | FDB52N20TMCT-ND |
1 10 100 250 500 |
1.75000 1.40000 1.05000 .98000 .94500 |
Extended Price
1.75 14.00 105.00 245.00 472.50 |
| Manufacturer Part Number | FDB52N20TM | |||
| Description | MOSFET N-CH 200V 52A D2PAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDB52N20TM |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 52.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 49 mOhms @ 26A, 10V |
| Rds On (Typ) @ Id, Vgs | 41 mOhms @ 26A, 10V |
| Input Capacitance (Ciss) | 2900.0 pF @ 25.0 V |
| Gate Charge (Qg) | 63.00 nC @ 10.0 V |
| Power Dissipation | 357.000 W [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDB52N20TM FDB52N20TM FDB52N20TMCT ND FDB52N20TMCTND FDB52N20TMCT |
FDB52N20TM Specification Sheet
MOSFET N-CH 200V 52A D2PAK - FDB52N20TM (FDB52N20TMCT-ND)
Related parts:MOSFET N-CH 200V 52A D2PAK - FDB52N20TM
Order 'mosfet n-ch 200v 52a d2pak - FDB52N20TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB52N20TMCT-ND.
MOSFET N-CH 200V 52A D2PAK - FDB52N20TM
Order 'mosfet n-ch 200v 52a d2pak - FDB52N20TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB52N20TMDKR-ND.
MOSFET N-CH 200V 52A D2PAK - FDB52N20TM
Order 'mosfet n-ch 200v 52a d2pak - FDB52N20TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB52N20TMTR-ND.
MOSFET N-CH 200V 21A D2PAK - FQB19N20LTM
Order 'mosfet n-ch 200v 21a d2pak - FQB19N20LTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB19N20LTMTR-ND.
MOSFET P-CH 200V 5.2A TO-220F - FQPF7P20
Order 'mosfet p-ch 200v 5.2a to-220f - FQPF7P20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF7P20-ND.
MOSFET N-CH 200V 52A TO-220F - FDPF52N20T
Order 'mosfet n-ch 200v 52a to-220f - FDPF52N20T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF52N20T-ND.
MOSFET N-CH 200V 21A D2PAK - FQB19N20LTM
Order 'mosfet n-ch 200v 21a d2pak - FQB19N20LTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB19N20LTMCT-ND.
MOSFET N-CH 200V 21A D2PAK - FQB19N20LTM
Order 'mosfet n-ch 200v 21a d2pak - FQB19N20LTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB19N20LTMDKR-ND.
MOSFET N-CH 200V 62A D2PAK - FDB2614
Order 'mosfet n-ch 200v 62a d2pak - FDB2614' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB2614CT-ND.
MOSFET N-CH 200V 62A D2PAK - FDB2614
Order 'mosfet n-ch 200v 62a d2pak - FDB2614' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB2614DKR-ND.
MOSFET N-CH 200V 62A D2PAK - FDB2614
Order 'mosfet n-ch 200v 62a d2pak - FDB2614' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB2614TR-ND.
MOSFET N-CH 200V 52A TO-220 - FDP52N20
Order 'mosfet n-ch 200v 52a to-220 - FDP52N20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP52N20-ND.
MOSFET N-CH 200V 9.5A D2PAK - FQB10N20CTM
Order 'mosfet n-ch 200v 9.5a d2pak - FQB10N20CTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB10N20CTM-ND.
MOSFET N-CH 200V 10A D2PAK - FQB10N20LTM
Order 'mosfet n-ch 200v 10a d2pak - FQB10N20LTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB10N20LTM-ND.
MOSFET N-CH 200V 10A D2PAK - FQB10N20TM
Order 'mosfet n-ch 200v 10a d2pak - FQB10N20TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB10N20TM-ND.
Send this link via E-Mail
Help With This Screen