Mosfet - Single Discrete Semiconductor Product 80A 75V 255W Fairchild Semiconductor Surface Mount FDB060AN08A0
MOSFET N-CH 75V 80A TO-263AB - FDB060AN08A0
| Digi-Key Part Number | FDB060AN08A0-ND |
800 |
1.83300 |
Extended Price
1466.40 |
| Manufacturer Part Number | FDB060AN08A0 | |||
| Description | MOSFET N-CH 75V 80A TO-263AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDB060AN08A0 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 80A |
| Rds On (Max) @ Id, Vgs | 6 mOhm @ 80A, 10V |
| Input Capacitance (Ciss) @ Vds | 5150pF @ 25V |
| Power - Max | 255W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 95nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDB060AN08A0 FDB060AN08A0 |
FDB060AN08A0 Specification Sheet
MOSFET N-CH 75V 80A TO-263AB - FDB060AN08A0 (FDB060AN08A0-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 80A 75V 255W Fairchild Semiconductor Surface Mount FDB060AN08A0Mosfet - Single Discrete Semiconductor Product 80A 75V 255W Fairchild Semiconductor Surface Mount FDB060AN08A0
Order 'mosfet n-ch 75v 80a to-263ab - FDB060AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB060AN08A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 450W Fairchild Semiconductor Through Hole FDH038AN08A1
Order 'mosfet n-ch 75v 80a to-247 - FDH038AN08A1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH038AN08A1-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 310W Fairchild Semiconductor Through Hole FDH047AN08A0
Order 'mosfet n-ch 75v 80a to-247 - FDH047AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH047AN08A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 310W Fairchild Semiconductor Through Hole FDI047AN08A0
Order 'mosfet n-ch 75v 80a to-262ab - FDI047AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDI047AN08A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 310W Fairchild Semiconductor Through Hole FDP047AN08A0
Order 'mosfet n-ch 75v 80a to-220ab - FDP047AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP047AN08A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 75V 255W Fairchild Semiconductor Through Hole FDP060AN08A0
Order 'mosfet n-ch 75v 80a to-220ab - FDP060AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP060AN08A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 60V 310W Fairchild Semiconductor Surface Mount FDB035AN06A0
Order 'mosfet n-ch 60v 80a to-263ab - FDB035AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB035AN06A0TR-ND.
Mosfet - Single Discrete Semiconductor Product 80A 60V 245W Fairchild Semiconductor Surface Mount FDB050AN06A0
Order 'mosfet n-ch 60v 80a to-263ab - FDB050AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB050AN06A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 60V 175W Fairchild Semiconductor Surface Mount FDB070AN06A0
Order 'mosfet n-ch 60v 80a to-263ab - FDB070AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB070AN06A0-ND.
Mosfet - Single Discrete Semiconductor Product 58A 75V 135W Fairchild Semiconductor Surface Mount FDB16AN08A0
Order 'mosfet n-ch 75v 58a to-263ab - FDB16AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB16AN08A0-ND.
Mosfet - Single Discrete Semiconductor Product 80A 60V 125W Fairchild Semiconductor Surface Mount FDB5645
Order 'mosfet n-ch 60v 80a to-263ab - FDB5645' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB5645-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 68W Fairchild Semiconductor Surface Mount FDB7030L_L86Z
Order 'mosfet n-ch 30v 80a to-263ab - FDB7030L_L86Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB7030L_L86Z-ND.
Mosfet - Single Discrete Semiconductor Product 80A 60V 310W Fairchild Semiconductor (VA) Surface Mount FDB035AN06A0
Order 'mosfet n-ch 60v 80a to-263ab - FDB035AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB035AN06A0CT-ND.
Mosfet - Single Discrete Semiconductor Product 80A 60V 310W Fairchild Semiconductor (VA) Surface Mount FDB035AN06A0
Order 'mosfet n-ch 60v 80a to-263ab - FDB035AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB035AN06A0DKR-ND.
Mosfet - Single Discrete Semiconductor Product 6A 75V 3.1W Fairchild Semiconductor (VA) Surface Mount FDB3502
Order 'mosfet n-ch 75v 6a to-263ab - FDB3502' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB3502CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 80A 75V 255W Fairchild Semiconductor Surface Mount FDB060AN08A0
Send this link via E-Mail
Help With This Screen
