Keywords:





Mosfet - Single Discrete Semiconductor Product 69A 250V 480W Fairchild Semiconductor Through Hole FDA69N25

MOSFET N-CH 250V 69A TO-3P - FDA69N25

Digi-Key Part Number FDA69N25-ND
Price Break
1
10
100
250
500
750
1000
2000
4800
Unit Price
3.64000
3.25000
2.66500
2.40500
2.15800
1.95000
1.82000
1.72900
1.65750
Extended Price
3.64
32.50
266.50
601.25
1079.00
1462.50
1820.00
3458.00
7956.00
Manufacturer Part NumberFDA69N25
DescriptionMOSFET N-CH 250V 69A TO-3P
Quantity Available
All prices are in USD

Non-Stock

Purchase Mosfet - Single Discrete Semiconductor Product 69A 250V 480W Fairchild Semiconductor Through Hole FDA69N25
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Single Discrete Semiconductor Product 69A 250V 480W Fairchild Semiconductor Through Hole FDA69N25
Technical/Catalog InformationFDA69N25
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET PolarityN-Channel
Drain to Source Voltage (Vdss)250V
Current - Continuous Drain (Id) @ 25° C69A
Rds On (Max) @ Id, Vgs41 mOhm @ 34.5A, 10V
Input Capacitance (Ciss) @ Vds 4640pF @ 25V
Power - Max480W
PackagingTube
Gate Charge (Qg) @ Vgs100nC @ 10V
Package / CaseTO-3PN-3
FET FeatureStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDA69N25
FDA69N25

FDA69N25 Specification Sheet

Image of MOSFET N-CH 250V 69A TO-3P - FDA69N25

MOSFET N-CH 250V 69A TO-3P - FDA69N25 (FDA69N25-ND)

Related parts Mosfet - Single Discrete Semiconductor Product 69A 250V 480W Fairchild Semiconductor Through Hole FDA69N25
Mosfet - Single Discrete Semiconductor Product 69A 250V 480W Fairchild Semiconductor Through Hole FDA69N25
 Order 'mosfet n-ch 250v 69a to-3p - FDA69N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDA69N25-ND.
Mosfet - Single Discrete Semiconductor Product 17.8A 250V 180W Fairchild Semiconductor Through Hole FQA16N25C
 Order 'mosfet n-ch 250v 17.8a to-3p - FQA16N25C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA16N25C-ND.
Mosfet - Single Discrete Semiconductor Product 34A 250V 245W Fairchild Semiconductor Through Hole FQA34N25
 Order 'mosfet n-ch 250v 34a to-3p - FQA34N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA34N25-ND.
Mosfet - Single Discrete Semiconductor Product 27A 250V 210W Fairchild Semiconductor Through Hole FQA27N25
 Order 'mosfet n-ch 250v 27a to-3p - FQA27N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA27N25-ND.
Mosfet - Single Discrete Semiconductor Product 40A 250V 280W Fairchild Semiconductor Through Hole FQA40N25
 Order 'mosfet n-ch 250v 40a to-3p - FQA40N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA40N25-ND.
Mosfet - Single Discrete Semiconductor Product 55A 250V 310W Fairchild Semiconductor Through Hole FQA55N25
 Order 'mosfet n-ch 250v 55a to-3p - FQA55N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA55N25-ND.
Mosfet - Single Discrete Semiconductor Product 62A 250V 298W Fairchild Semiconductor Through Hole FQA62N25C
 Order 'mosfet n-ch 250v 62a to-3p - FQA62N25C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA62N25C-ND.
Mosfet - Single Discrete Semiconductor Product 10.5A 250V 150W Fairchild Semiconductor Through Hole FQA9P25
 Order 'mosfet p-ch 250v 10.5a to-3p - FQA9P25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA9P25-ND.
Mosfet - Single Discrete Semiconductor Product 7.1A 250V 70W Fairchild Semiconductor Through Hole FQAF9P25
 Order 'mosfet p-ch 250v 7.1a to-3p - FQAF9P25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQAF9P25-ND.
Mosfet - Single Discrete Semiconductor Product 59A 250V 392W Fairchild Semiconductor Through Hole FDA59N25
 Order 'mosfet n-ch 250v 59a to-3p - FDA59N25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDA59N25-ND.
Mosfet - Single Discrete Semiconductor Product 50A 250V 260W Fairchild Semiconductor (VA) Surface Mount FDB2710
 Order 'mosfet n-ch 250v 50a d2pak - FDB2710' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB2710CT-ND.
Mosfet - Single Discrete Semiconductor Product 50A 250V 260W Fairchild Semiconductor (VA) Surface Mount FDB2710
 Order 'mosfet n-ch 250v 50a d2pak - FDB2710' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB2710DKR-ND.
Mosfet - Single Discrete Semiconductor Product 50A 250V 260W Fairchild Semiconductor Surface Mount FDB2710
 Order 'mosfet n-ch 250v 50a d2pak - FDB2710' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB2710TR-ND.
Mosfet - Single Discrete Semiconductor Product 44A 250V 307W Fairchild Semiconductor (VA) Surface Mount FDB44N25TM
 Order 'mosfet n-ch 250v 44a d2pak - FDB44N25TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB44N25TMCT-ND.
Mosfet - Single Discrete Semiconductor Product 44A 250V 307W Fairchild Semiconductor (VA) Surface Mount FDB44N25TM
 Order 'mosfet n-ch 250v 44a d2pak - FDB44N25TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB44N25TMDKR-ND.

Options for Mosfet - Single Discrete Semiconductor Product 69A 250V 480W Fairchild Semiconductor Through Hole FDA69N25
Send this link via E-Mail
Help With This Screen

MOSFET N-CH 250V 69A TO-3P - FDA69N25
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 250V 64A TO-3PN - FDA2712 Next: MOSFET N-CH 250V 7.4A DPAK - FQD9N25TF
MOSFET N-CH 250V 69A TO-3P - FDA69N25