MOSFET N-CHAN 600V TO-220F - FCPF20N60T - Discrete Semiconductor Products
| Digi-Key Part Number | FCPF20N60T-ND |
1000 |
2.30775 |
Extended Price
2307.75 |
| Manufacturer Part Number | FCPF20N60T | |||
| Description | MOSFET N-CHAN 600V TO-220F | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCPF20N60T |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs @ 25° C | 190 mOhm @ 10A, 10V |
| Input Capacitance (Ciss) @ Vds | 3080pF @ 25V |
| Power - Max | 208W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 98nC @ 10V |
| Package / Case | TO-220F |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCPF20N60T FCPF20N60T |
FCPF20N60T Specification Sheet
MOSFET N-CHAN 600V TO-220F - FCPF20N60T (FCPF20N60T-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN 600V TO-220F - FCPF20N60T
Order 'mosfet n-chan 600v to-220f - FCPF20N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60T-ND.
MOSFET N-CHAN 600V TO-220F - FCPF11N60F
Order 'mosfet n-chan 600v to-220f - FCPF11N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60F-ND.
MOSFET N-CHAN 600V TO-220F - FCPF11N60T
Order 'mosfet n-chan 600v to-220f - FCPF11N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60T-ND.
MOSFET N-CHAN 600V TO-220F - FCPF7N60T
Order 'mosfet n-chan 600v to-220f - FCPF7N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60T-ND.
MOSFET N-CHAN 600V TO-220F - FCPF11N60
Order 'mosfet n-chan 600v to-220f - FCPF11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF20N60
Order 'mosfet n-chan 600v to-220f - FCPF20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF7N60
Order 'mosfet n-chan 600v to-220f - FCPF7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60-ND.
MOSFET N-CHAN 600V 16A TO-220F - FCPF16N60
Order 'mosfet n-chan 600v 16a to-220f - FCPF16N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF16N60-ND.
MOSFET N-CHAN 600V 9A TO-220F - FQPF10N60CF
Order 'mosfet n-chan 600v 9a to-220f - FQPF10N60CF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF10N60CF-ND.
MOSFET N-CHAN 600V TO-3P - FCA16N60
Order 'mosfet n-chan 600v to-3p - FCA16N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA16N60-ND.
MOSFET N-CHAN 600V 20A TO3P - FCA20N60
Order 'mosfet n-chan 600v 20a to3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA47N60
Order 'mosfet n-chan 600v to-3p - FCA47N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA47N60-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
MOSFET N-CHAN 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-chan 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMCT-ND.
Send this link via E-Mail
Help With This Screen