MOSFET N-CHAN 600V 20A TO220F - FCPF20N60
| Digi-Key Part Number | FCPF20N60-ND |
1 10 100 250 500 1000 5000 10000 25000 |
4.01000 3.20400 2.49200 2.36740 2.31400 2.26950 2.22500 2.18050 2.13600 |
Extended Price
4.01 32.04 249.20 591.85 1157.00 2269.50 11125.00 21805.00 53400.00 |
| Manufacturer Part Number | FCPF20N60 | |||
| Description | MOSFET N-CHAN 600V 20A TO220F | |||
| Quantity Available | 4052 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCPF20N60 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs @ 25° C | 190 mOhm @ 10A, 10V |
| Input Capacitance (Ciss) @ Vds | 3080pF @ 25V |
| Power - Max | 208W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 98nC @ 10V |
| Package / Case | TO-220F |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCPF20N60 FCPF20N60 |
FCPF20N60 Specification Sheet
MOSFET N-CHAN 600V 20A TO220F - FCPF20N60 (FCPF20N60-ND)
Related parts :MOSFET N-CHAN 600V 20A TO220F - FCPF20N60
Order 'mosfet n-chan 600v 20a to220f - FCPF20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET N-CHAN 600V 20A TO3P - FCA20N60
Order 'mosfet n-chan 600v 20a to3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMCT-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB20N60TMTR-ND.
MOSFET N-CHAN 600V 20A TO-247 - FCH20N60
Order 'mosfet n-chan 600v 20a to-247 - FCH20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH20N60-ND.
MOSFET N-CHAN 600V 20A TO220 - FCP20N60
Order 'mosfet n-chan 600v 20a to220 - FCP20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60-ND.
MOSFET N-CHAN 600V 11A TO220F - FCPF11N60
Order 'mosfet n-chan 600v 11a to220f - FCPF11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60-ND.
MOSFET N-CHAN 600V 7A TO220F - FCPF7N60
Order 'mosfet n-chan 600v 7a to220f - FCPF7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60-ND.
MOSFET N-CHAN 600V 20A TO-3PN - FCA20N60F
Order 'mosfet n-chan 600v 20a to-3pn - FCA20N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60F-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMDKR-ND.
MOSFET N-CHAN 600V TO-220F - FCPF20N60
Order 'mosfet n-chan 600v to-220f - FCPF20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA16N60
Order 'mosfet n-chan 600v to-3p - FCA16N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA16N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA47N60
Order 'mosfet n-chan 600v to-3p - FCA47N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA47N60-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
Send this link via E-Mail
Help With This Screen