Keywords:





Alternative products for MOSFET N-CHAN 600V TO-220F - FCPF11N60

MOSFET N-CHAN 600V TO-220F - FCPF11N60 (FCPF11N60-ND) - Transistors, FETs, IGBTs

Related parts Transistors, FETs, IGBTs:
MOSFET N-CHAN 600V TO-220F - FCPF11N60
 Order 'mosfet n-chan 600v to-220f - FCPF11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF20N60
 Order 'mosfet n-chan 600v to-220f - FCPF20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF7N60
 Order 'mosfet n-chan 600v to-220f - FCPF7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60-ND.
MOSFET N-CH 600V 11A TO220F - FCPF11N60
 Order 'mosfet n-ch 600v 11a to220f - FCPF11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA20N60
 Order 'mosfet n-chan 600v to-3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
MOSFET N-CHAN 600V TO-247 - FCH20N60
 Order 'mosfet n-chan 600v to-247 - FCH20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH20N60-ND.
MOSFET N-CHAN 600V TO-220 - FCP20N60
 Order 'mosfet n-chan 600v to-220 - FCP20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60-ND.
MOSFET N-CHAN 600V TO-220 - FCP7N60
 Order 'mosfet n-chan 600v to-220 - FCP7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP7N60-ND.
MOSFET N-CH 600V 11A TO-220F - FCPF11N60F
 Order 'mosfet n-ch 600v 11a to-220f - FCPF11N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60F-ND.
MOSFET N-CH 600V 11A TO-220F - FCPF11N60T
 Order 'mosfet n-ch 600v 11a to-220f - FCPF11N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60T-ND.
MOSFET N-CH 600V 20A TO-220F - FCPF20N60T
 Order 'mosfet n-ch 600v 20a to-220f - FCPF20N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60T-ND.
MOSFET N-CH 600V 7A TO-220F - FCPF7N60T
 Order 'mosfet n-ch 600v 7a to-220f - FCPF7N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60T-ND.
MOSFET N-CH 600V 9.5A TO-220F - FQPF10N60C
 Order 'mosfet n-ch 600v 9.5a to-220f - FQPF10N60C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF10N60C-ND.
MOSFET N-CH 600V 9.5A TO-220F - FQPF10N60CYDTU
 Order 'mosfet n-ch 600v 9.5a to-220f - FQPF10N60CYDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF10N60CYDTU-ND.
MOSFET N-CH 600V 12A TO-220F - FQPF12N60C
 Order 'mosfet n-ch 600v 12a to-220f - FQPF12N60C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF12N60C-ND.

Send this link via E-Mail
Help With This Screen

MOSFET N-CHAN 600V TO-220F - FCPF11N60
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CHAN 600V TO-220 - FCP7N60 Next: MOSFET N-CHAN 600V TO-220F - FCPF20N60
MOSFET N-CHAN 600V TO-220F - FCPF11N60