Keywords:





Alternative products for MOSFET N-CHAN 600V TO-247 - FCH20N60

MOSFET N-CHAN 600V TO-247 - FCH20N60 (FCH20N60-ND) - Transistors, FETs, IGBTs

Related parts Fairchild Semiconductor Mosfet Transistors, Fets, Igbt FCH20N60
MOSFET N-CHAN 600V TO-247 - FCH20N60
 Order 'mosfet n-chan 600v to-247 - FCH20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH20N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA20N60
 Order 'mosfet n-chan 600v to-3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
MOSFET N-CHAN 600V TO-220 - FCP20N60
 Order 'mosfet n-chan 600v to-220 - FCP20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60-ND.
MOSFET N-CHAN 600V TO-220 - FCP7N60
 Order 'mosfet n-chan 600v to-220 - FCP7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP7N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF11N60
 Order 'mosfet n-chan 600v to-220f - FCPF11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF20N60
 Order 'mosfet n-chan 600v to-220f - FCPF20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET N-CHAN 600V TO-220F - FCPF7N60
 Order 'mosfet n-chan 600v to-220f - FCPF7N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60-ND.
MOSFET N-CH 600V 20A TO-247 - FCH20N60
 Order 'mosfet n-ch 600v 20a to-247 - FCH20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH20N60-ND.
MOSFET N-CH 600V 47A TO-247 - FCH47N60F
 Order 'mosfet n-ch 600v 47a to-247 - FCH47N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH47N60F-ND.
MOSFET N-CH 600V 47A TO-247 - FCH47N60
 Order 'mosfet n-ch 600v 47a to-247 - FCH47N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH47N60-ND.
IGBT N-CHAN 600V 75A TO-247 - FGH50N6S2D
 Order 'igbt n-chan 600v 75a to-247 - FGH50N6S2D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGH50N6S2D-ND.
IGBT UFS N-CHAN 600V 27A TO-247 - HGTG12N60B3
 Order 'igbt ufs n-chan 600v 27a to-247 - HGTG12N60B3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG12N60B3-ND.
IGBT UFS N-CHAN 600V 24A TO-247 - HGTG12N60C3D
 Order 'igbt ufs n-chan 600v 24a to-247 - HGTG12N60C3D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG12N60C3D-ND.
IGBT UFS N-CHAN 600V 40A TO-247 - HGTG20N60B3
 Order 'igbt ufs n-chan 600v 40a to-247 - HGTG20N60B3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG20N60B3-ND.
IGBT UFS N-CHAN 600V 45A TO-247 - HGTG20N60C3D
 Order 'igbt ufs n-chan 600v 45a to-247 - HGTG20N60C3D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTG20N60C3D-ND.

Options for Fairchild Semiconductor Mosfet Transistors, Fets, Igbt FCH20N60
Send this link via E-Mail
Help With This Screen

MOSFET N-CHAN 600V TO-247 - FCH20N60
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CHAN 600V TO-220F - FCPF7N60 Next: MOSFET N-CHAN 600V TO-3P - FCA20N60
MOSFET N-CHAN 600V TO-247 - FCH20N60