MOSFET N-CH 600V 20A TO-247 - FCH20N60 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor Through Hole FCH20N60
| Digi-Key Part Number | FCH20N60-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FCH20N60 | |||
| Description | MOSFET N-CH 600V 20A TO-247 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCH20N60 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 20A |
| Rds On (Max) @ Id, Vgs | 190 mOhm @ 10A, 10V |
| Input Capacitance (Ciss) @ Vds | 3080pF @ 25V |
| Power - Max | 208W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 98nC @ 10V |
| Package / Case | TO-247-3 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCH20N60 FCH20N60 |
FCH20N60 Specification Sheet
MOSFET N-CH 600V 20A TO-247 - FCH20N60 (FCH20N60-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor Through Hole FCH20N60MOSFET N-CH 600V 20A TO-247 - FCH20N60
Order 'mosfet n-ch 600v 20a to-247 - FCH20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCH20N60-ND.
MOSFET N-CH 600V 20A TO-3P - FCA20N60
Order 'mosfet n-ch 600v 20a to-3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
MOSFET N-CH 600V 20A D2PAK - FCB20N60FTM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60FTMCT-ND.
MOSFET N-CH 600V 20A D2PAK - FCB20N60FTM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60FTMDKR-ND.
MOSFET N-CH 600V 20A D2PAK - FCB20N60FTM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB20N60FTMTR-ND.
MOSFET N-CH 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMCT-ND.
MOSFET N-CH 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB20N60TMTR-ND.
MOSFET N-CH 600V 20A TO-220 - FCP20N60
Order 'mosfet n-ch 600v 20a to-220 - FCP20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60-ND.
MOSFET N-CH 600V 20A TO220F - FCPF20N60
Order 'mosfet n-ch 600v 20a to220f - FCPF20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET N-CH 600V 20A TO-220F - FCPF20N60T
Order 'mosfet n-ch 600v 20a to-220f - FCPF20N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60T-ND.
MOSFET N-CH 600V 20A TO-3PN - FCA20N60F
Order 'mosfet n-ch 600v 20a to-3pn - FCA20N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60F-ND.
MOSFET N-CH 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMDKR-ND.
MOSFET N-CH 600V 20A TO-3P - FCA20N60_F109
Order 'mosfet n-ch 600v 20a to-3p - FCA20N60_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60_F109-ND.
MOSFET N-CH 600V 20A TO-220F - FCPF20N60TYDTU
Order 'mosfet n-ch 600v 20a to-220f - FCPF20N60TYDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60TYDTU-ND.
MOSFET N-CH 600V 20A TO-220 - FCP20N60_F080
Order 'mosfet n-ch 600v 20a to-220 - FCP20N60_F080' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60_F080-ND.
Options for Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor Through Hole FCH20N60
Send this link via E-Mail
Help With This Screen
