IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM - Discrete Semiconductor Products
| Digi-Key Part Number | FCD5N60TMCT-ND |
1 10 100 1000 |
1.28000 1.02000 .76500 .66300 |
Extended Price
1.28 10.20 76.50 663.00 |
| Manufacturer Part Number | FCD5N60TM | |||
| Description | IC MOSFET N-CHAN 600V 4.6A D-PAK | |||
| Quantity Available | 3445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCD5N60TM |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 4.6A |
| Rds On (Max) @ Id, Vgs @ 25° C | 950 mOhm @ 2.3A, 10V |
| Input Capacitance (Ciss) @ Vds | 600pF @ 25V |
| Power - Max | 54W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 16nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads + tab) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCD5N60TM FCD5N60TM FCD5N60TMCT ND FCD5N60TMCTND FCD5N60TMCT |
FCD5N60TM Specification Sheet
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM (FCD5N60TMCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMCT-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMDKR-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFCT-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD5N60TMTR-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFDKR-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD5N60TFTR-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFCT-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TM
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMCT-ND.
IC MOSFET N-CHAN 600V 4.6A I-PAK - FCU5N60TU
Order 'ic mosfet n-chan 600v 4.6a i-pak - FCU5N60TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCU5N60TU-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFDKR-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TM
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMDKR-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFCT-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFDKR-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TM
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMCT-ND.
Send this link via E-Mail
Help With This Screen