MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF - Discrete Semiconductor Products
| Digi-Key Part Number | FCD4N60TFCT-ND |
1 10 100 250 500 1000 |
1.38000 1.15000 .92000 .69000 .64400 .61180 |
Extended Price
1.38 11.50 92.00 172.50 322.00 611.80 |
| Manufacturer Part Number | FCD4N60TF | |||
| Description | MOSFET N-CHAN 600V 3.9A D-PAK | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCD4N60TF |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 3.9A |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.2 Ohm @ 2A, 10V |
| Input Capacitance (Ciss) @ Vds | 540pF @ 25V |
| Power - Max | 50W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 16.6nC @ 10V |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCD4N60TF FCD4N60TF FCD4N60TFCT ND FCD4N60TFCTND FCD4N60TFCT |
FCD4N60TF Specification Sheet
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF (FCD4N60TFCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFCT-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFDKR-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TM
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMCT-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TM
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMDKR-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFCT-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMCT-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFCT-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TM
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMCT-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFDKR-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
Order 'ic mosfet n-chan 600v 4.6a d-pak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMDKR-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFDKR-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TM
Order 'ic mosfet n-chan 600v 7a d-pak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMDKR-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
MOSFET N-CHAN 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-chan 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMCT-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMCT-ND.
Send this link via E-Mail
Help With This Screen