MOSFET N-CH 600V 11A D2PAK - FCB11N60TM - Discrete Semiconductor Products
| Digi-Key Part Number | FCB11N60TMTR-ND |
800 1600 3200 6400 |
1.17450 1.13100 1.11360 1.08750 |
Extended Price
939.60 1809.60 3563.52 6960.00 |
| Manufacturer Part Number | FCB11N60TM | |||
| Description | MOSFET N-CH 600V 11A D2PAK | |||
| Quantity Available | 4800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCB11N60TM |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 11A |
| Rds On (Max) @ Id, Vgs | 380 mOhm @ 5.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 1490pF @ 25V |
| Power - Max | 125W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 52nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCB11N60TM FCB11N60TM FCB11N60TMTR ND FCB11N60TMTRND FCB11N60TMTR |
FCB11N60TM Specification Sheet
MOSFET N-CH 600V 11A D2PAK - FCB11N60TM (FCB11N60TMTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMCT-ND.
MOSFET N-CH 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60TMTR-ND.
MOSFET N-CH 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMDKR-ND.
MOSFET N-CH 600V 11A D2PAK - FCB11N60FTM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
MOSFET N-CH 600V 11A D2PAK - FCB11N60FTM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
MOSFET N-CH 600V 11A D2PAK - FCB11N60FTM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMDKR-ND.
MOSFET N-CH 600V 11A I2PAK - FCI11N60
Order 'mosfet n-ch 600v 11a i2pak - FCI11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCI11N60-ND.
MOSFET N-CH 600V 11A TO-220 - FCP11N60F
Order 'mosfet n-ch 600v 11a to-220 - FCP11N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP11N60F-ND.
MOSFET N-CH 600V 11A TO-220 - FCP11N60
Order 'mosfet n-ch 600v 11a to-220 - FCP11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP11N60-ND.
MOSFET N-CH 600V 11A TO-220F - FCPF11N60F
Order 'mosfet n-ch 600v 11a to-220f - FCPF11N60F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60F-ND.
MOSFET N-CH 600V 11A TO220F - FCPF11N60
Order 'mosfet n-ch 600v 11a to220f - FCPF11N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60-ND.
MOSFET N-CH 600V 11A TO-220F - FCPF11N60T
Order 'mosfet n-ch 600v 11a to-220f - FCPF11N60T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF11N60T-ND.
MOSFET N-CH 600V 11A D2PAK - STB11NM60FDT4
Order 'mosfet n-ch 600v 11a d2pak - STB11NM60FDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3511-1-ND.
MOSFET N-CH 600V 11A D2PAK - STB11NM60FDT4
Order 'mosfet n-ch 600v 11a d2pak - STB11NM60FDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3511-2-ND.
MOSFET N-CH 600V 11A D2PAK - STB11NM60FDT4
Order 'mosfet n-ch 600v 11a d2pak - STB11NM60FDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3511-6-ND.
Send this link via E-Mail
Help With This Screen
