Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60TM
MOSFET N-CH 600V 11A D2PAK - FCB11N60TM - Discrete Semiconductor Products
| Digi-Key Part Number | FCB11N60TMCT-ND |
1 10 100 |
2.18000 1.74000 1.30500 |
Extended Price
2.18 17.40 130.50 |
| Manufacturer Part Number | FCB11N60TM | |||
| Description | MOSFET N-CH 600V 11A D2PAK | |||
| Quantity Available | 3597 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCB11N60TM |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 11A |
| Rds On (Max) @ Id, Vgs | 380 mOhm @ 5.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 1490pF @ 25V |
| Power - Max | 125W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 52nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCB11N60TM FCB11N60TM FCB11N60TMCT ND FCB11N60TMCTND FCB11N60TMCT |
FCB11N60TM Specification Sheet
MOSFET N-CH 600V 11A D2PAK - FCB11N60TM (FCB11N60TMCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60TMMosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60TM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMCT-ND.
Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60TM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMDKR-ND.
Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60FTM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60FTM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMDKR-ND.
Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor Surface Mount FCB11N60TM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60TMTR-ND.
Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor Surface Mount FCB11N60FTM
Order 'mosfet n-ch 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor (VA) Surface Mount FCB20N60FTM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60FTMCT-ND.
Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor (VA) Surface Mount FCB20N60FTM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60FTMDKR-ND.
Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor (VA) Surface Mount FCB20N60TM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMCT-ND.
Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Fairchild Semiconductor (VA) Surface Mount FCB20N60TM
Order 'mosfet n-ch 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMDKR-ND.
Mosfet - Single Discrete Semiconductor Product 11A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDR4420A
Order 'mosfet n-ch 30v 11a ssot-8 - FDR4420A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR4420ACT-ND.
Mosfet - Single Discrete Semiconductor Product 11A 12V 900mW Fairchild Semiconductor (VA) Surface Mount FDR842P
Order 'mosfet p-ch 12v 11a ssot-8 - FDR842P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR842PCT-ND.
Mosfet - Single Discrete Semiconductor Product 11A 12V 900mW Fairchild Semiconductor (VA) Surface Mount FDR842P
Order 'mosfet p-ch 12v 11a ssot-8 - FDR842P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR842PDKR-ND.
Mosfet - Single Discrete Semiconductor Product 11A 40V 1.2W Fairchild Semiconductor (VA) Surface Mount FDS4672A
Order 'mosfet n-ch 40v 11a 8soic - FDS4672A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4672ACT-ND.
Mosfet - Single Discrete Semiconductor Product 11A 40V 1.2W Fairchild Semiconductor (VA) Surface Mount FDS4672A
Order 'mosfet n-ch 40v 11a 8soic - FDS4672A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4672ADKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 11A 600V 125W Fairchild Semiconductor (VA) Surface Mount FCB11N60TM
Send this link via E-Mail
Help With This Screen
