MOSFET N-CHAN 600V TO-3P - FCA47N60 - Discrete Semiconductor Products
| Digi-Key Part Number | FCA47N60-ND |
450 |
6.48700 |
Extended Price
2919.15 |
| Manufacturer Part Number | FCA47N60 | |||
| Description | MOSFET N-CHAN 600V TO-3P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCA47N60 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 47A |
| Rds On (Max) @ Id, Vgs @ 25° C | 70 mOhm @ 23.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 8000pF @ 25V |
| Power - Max | 417W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 270nC @ 10V |
| Package / Case | TO-3P |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCA47N60 FCA47N60 |
FCA47N60 Specification Sheet
MOSFET N-CHAN 600V TO-3P - FCA47N60 (FCA47N60-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN 600V TO-3P - FCA47N60
Order 'mosfet n-chan 600v to-3p - FCA47N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA47N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA16N60
Order 'mosfet n-chan 600v to-3p - FCA16N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA16N60-ND.
MOSFET N-CHAN 600V TO-3P - FCA20N60
Order 'mosfet n-chan 600v to-3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
MOSFET N-CHAN 600V 20A TO3P - FCA20N60
Order 'mosfet n-chan 600v 20a to3p - FCA20N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCA20N60-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
MOSFET N-CHAN 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-chan 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMCT-ND.
MOSFET N-CHAN 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-chan 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60TMTR-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMCT-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB20N60TMTR-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFCT-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFDKR-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TF
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD4N60TFTR-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TM
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMCT-ND.
MOSFET N-CHAN 600V 3.9A D-PAK - FCD4N60TM
Order 'mosfet n-chan 600v 3.9a d-pak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMDKR-ND.
Send this link via E-Mail
Help With This Screen