MOSFET N-CH 500V 57A SOT-227 - VSFA57SA50LC - Discrete Semiconductor Products
| Digi-Key Part Number | VSFA57SA50LC-ND |
20 |
32.50000 |
Extended Price
650.00 |
| Manufacturer Part Number | VSFA57SA50LC | |||
| Description | MOSFET N-CH 500V 57A SOT-227 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VSFA57SA50LC |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 57A |
| Rds On (Max) @ Id, Vgs | 80 mOhm @ 34A, 10V |
| Input Capacitance (Ciss) @ Vds | 10000pF @ 25V |
| Power - Max | 625W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 338nC @ 10V |
| Package / Case | SOT-227 |
| FET Feature | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSFA57SA50LC VSFA57SA50LC |
VSFA57SA50LC Specification Sheet
MOSFET N-CH 500V 57A SOT-227 - VSFA57SA50LC (VSFA57SA50LC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 500V 57A SOT-227 - VSFA57SA50LC
Order 'mosfet n-ch 500v 57a sot-227 - VSFA57SA50LC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSFA57SA50LC-ND.
MOSFET N-CH 500V 38A SOT-227 - VSFA38SA50LC
Order 'mosfet n-ch 500v 38a sot-227 - VSFA38SA50LC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSFA38SA50LC-ND.
MOSFET N-CH 100V 180A SOT-227 - VSFB180SA10
Order 'mosfet n-ch 100v 180a sot-227 - VSFB180SA10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VSFB180SA10-ND.
MOSFET N-CH 500V 61A SOT-227 - IXFN64N50P
Order 'mosfet n-ch 500v 61a sot-227 - IXFN64N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN64N50P-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
Order 'mosfet n-ch 500v 66a sot-227 - IXFN80N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
MOSFET N-CH 500V 100A SOT-227 - IXFN100N50P
Order 'mosfet n-ch 500v 100a sot-227 - IXFN100N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN100N50P-ND.
MOSFET N-CH 500V 46A SOT-227 - IXTN46N50L
Order 'mosfet n-ch 500v 46a sot-227 - IXTN46N50L' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTN46N50L-ND.
MOSFET N-CH 500V 62A SOT-227 - IXTN62N50L
Order 'mosfet n-ch 500v 62a sot-227 - IXTN62N50L' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTN62N50L-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 500V 48A SOT-227B - IXFN48N50
Order 'mosfet n-ch 500v 48a sot-227b - IXFN48N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN48N50-ND.
MOSFET N-CH 600V 40A SOT-227 - IXFN48N60P
Order 'mosfet n-ch 600v 40a sot-227 - IXFN48N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN48N60P-ND.
MOSFET N-CH 600V 50A SOT-227 - IXFN64N60P
Order 'mosfet n-ch 600v 50a sot-227 - IXFN64N60P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN64N60P-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50
Order 'mosfet n-ch 500v 80a sot-227b - IXFN80N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
Order 'mosfet n-ch 18a 1000v sot-227 - APL1001J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL1001J-ND.
MOSFET N-CH 43A 600V SOT-227 - APL602J
Order 'mosfet n-ch 43a 600v sot-227 - APL602J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL602J-ND.
Send this link via E-Mail
Help With This Screen