MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7
| Digi-Key Part Number | DMN601KDICT-ND |
1 10 100 250 500 1000 |
.56000 .44000 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.40 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | DMN601K-7 | |||
| Description | MOSFET N-CH 60V 350MW SOT-23 | |||
| Quantity Available | 1966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN601K-7 |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 300.00 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Protection Diode(s) | Gate to Source |
| Vgs Min. | 1.00 V @ 1.0 mA |
| Vgs Max. | 2.50 V @ 1.0 mA |
| Drain Peak Current (Idm) | 800.00 mA [Nom] |
| Operating Junction Temperature | -65 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN601K 7 DMN601K7 DMN601KDICT ND DMN601KDICTND DMN601KDICT |
DMN601K-7 Specification Sheet
MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7 (DMN601KDICT-ND)
Related parts:MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7
Order 'mosfet n-ch 60v 350mw sot-23 - DMN601K-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601KDICT-ND.
MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7
Order 'mosfet n-ch 60v 350mw sot-23 - DMN601K-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601KDITR-ND.
MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7
Order 'mosfet n-ch 60v 350mw sot-23 - DMN601K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601KDIDKR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002DICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002DITR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002-FDICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002-FDITR-ND.
MOSFET N-CH 60V 250MA SOT-23 - BS870-7
Order 'mosfet n-ch 60v 250ma sot-23 - BS870-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BS870DICT-ND.
MOSFET N-CH 60V 250MA SOT-23 - BS870-7
Order 'mosfet n-ch 60v 250ma sot-23 - BS870-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BS870DITR-ND.
MOSFET N-CH 60V 250MA SOT-23 - BS870-7-F
Order 'mosfet n-ch 60v 250ma sot-23 - BS870-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BS870-FDICT-ND.
MOSFET N-CH 60V 250MA SOT-23 - BS870-7-F
Order 'mosfet n-ch 60v 250ma sot-23 - BS870-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BS870-FDITR-ND.
MOSFET N-CH 60V 500MA SOT-23 - MMBF170-7
Order 'mosfet n-ch 60v 500ma sot-23 - MMBF170-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBF170DICT-ND.
MOSFET N-CH 60V 500MA SOT-23 - MMBF170-7
Order 'mosfet n-ch 60v 500ma sot-23 - MMBF170-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBF170DITR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002-FDIDKR-ND.
MOSFET N-CH 60V 250MA SOT-23 - BS870-7-F
Order 'mosfet n-ch 60v 250ma sot-23 - BS870-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BS870-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen