MOSFET N-CHAN 50V 350MW SOT-23 - DMN5L06-7
| Digi-Key Part Number | DMN5L06DITR-ND |
3000 6000 12000 27000 51000 |
.13600 .12800 .11600 .10640 .10200 |
Extended Price
408.00 768.00 1392.00 2872.80 5202.00 |
| Manufacturer Part Number | DMN5L06-7 | |||
| Description | MOSFET N-CHAN 50V 350MW SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN5L06-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 50V |
| Current - Continuous Drain (Id) @ 25° C | 280mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.0 Ohm @ 200mA, 2.7V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 25V |
| Power - Max | 350mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN5L06 7 DMN5L067 DMN5L06DITR ND DMN5L06DITRND DMN5L06DITR |
DMN5L06-7 Specification Sheet
MOSFET N-CHAN 50V 350MW SOT-23 - DMN5L06-7 (DMN5L06DITR-ND)
Related parts :MOSFET N-CHAN 50V 350MW SOT-23 - DMN5L06-7
Order 'mosfet n-chan 50v 350mw sot-23 - DMN5L06-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN5L06DICT-ND.
MOSFET N-CHAN 50V 350MW SOT-23 - DMN5L06-7
Order 'mosfet n-chan 50v 350mw sot-23 - DMN5L06-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN5L06DITR-ND.
MOSFET N-CHAN 50V 350MW SOT-23 - DMN5L06-7
Order 'mosfet n-chan 50v 350mw sot-23 - DMN5L06-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN5L06DIDKR-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138DICT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS138DITR-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7-F
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138-FDICT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7-F
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS138-FDITR-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84DICT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84DITR-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7-F
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84-FDICT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7-F
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84-FDITR-ND.
MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7
Order 'mosfet n-ch 60v 350mw sot-23 - DMN601K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601KDICT-ND.
MOSFET N-CH 60V 350MW SOT-23 - DMN601K-7
Order 'mosfet n-ch 60v 350mw sot-23 - DMN601K-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601KDITR-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7-F
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138-FDIDKR-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7-F
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen