MOSFET P-CH 20V 4.3A 8-SOIC - DI9405T - Discrete Semiconductor Products
| Digi-Key Part Number | DI9405TR-ND |
2500 5000 10000 25000 |
1.56000 1.36500 1.17000 1.01400 |
Extended Price
3900.00 6825.00 11700.00 25350.00 |
| Manufacturer Part Number | DI9405T | |||
| Description | MOSFET P-CH 20V 4.3A 8-SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DI9405T |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 4.3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 100 mOhm @ 2A, 10V |
| Input Capacitance (Ciss) @ Vds | 1425pF @ 10V |
| Power - Max | 2.5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 40nC @ 10V |
| Package / Case | 8-SOIC |
| FET Feature | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DI9405T DI9405T DI9405TR ND DI9405TRND DI9405TR |
MOSFET P-CH 20V 4.3A 8-SOIC - DI9405T (DI9405TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 20V 4.3A 8-SOIC - DI9405T
Order 'mosfet p-ch 20v 4.3a 8-soic - DI9405T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DI9405CT-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - DI9405T
Order 'mosfet p-ch 20v 4.3a 8-soic - DI9405T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9405TR-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - DI9430T
Order 'mosfet p-ch 20v 5.3a 8-soic - DI9430T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DI9430CT-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - DI9430T
Order 'mosfet p-ch 20v 5.3a 8-soic - DI9430T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9430TR-ND.
MOSFET N-CH 20V 12A 8-SOIC - DMN2009LSS-13
Order 'mosfet n-ch 20v 12a 8-soic - DMN2009LSS-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2009LSS-13-ND.
MOSFET P-CH 20V 10A 8-SOIC - DMP2022LSS-13
Order 'mosfet p-ch 20v 10a 8-soic - DMP2022LSS-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMP2022LSS-13-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - IRF7422D2
Order 'mosfet p-ch 20v 4.3a 8-soic - IRF7422D2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7422D2-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - IRF7422D2PBF
Order 'mosfet p-ch 20v 4.3a 8-soic - IRF7422D2PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7422D2PBF-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - IRF7422D2TRPBF
Order 'mosfet p-ch 20v 4.3a 8-soic - IRF7422D2TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7422D2PBFTR-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - IRF7422D2TR
Order 'mosfet p-ch 20v 4.3a 8-soic - IRF7422D2TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7422D2TR-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - NDS9405
Order 'mosfet p-ch 20v 4.3a 8-soic - NDS9405' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9405CT-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - NDS9405
Order 'mosfet p-ch 20v 4.3a 8-soic - NDS9405' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9405TR-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304
Order 'mosfet 2p-ch 20v 4.3a 8-soic - IRF7304' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304TRPBF
Order 'mosfet 2p-ch 20v 4.3a 8-soic - IRF7304TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304PBFCT-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304PBF
Order 'mosfet 2p-ch 20v 4.3a 8-soic - IRF7304PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304PBF-ND.
Send this link via E-Mail
Help With This Screen