MOSFET P-CH 30V 3.4A 8-SOIC - DI9400T
| Digi-Key Part Number | DI9400CT-ND |
1 10 100 1000 |
4.50000 3.75000 3.00000 2.62500 |
Extended Price
4.50 37.50 300.00 2625.00 |
| Manufacturer Part Number | DI9400T | |||
| Description | MOSFET P-CH 30V 3.4A 8-SOIC | |||
| Quantity Available | 2355 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DI9400T |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 3.40 A [Nom] |
| Power Dissipation | 2.500 W [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Vgs Max. | 2.80 V @ 250.0 µA |
| Drain Peak Current (Idm) | 10.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DI9400T DI9400T DI9400CT ND DI9400CTND DI9400CT |
DI9400T Specification Sheet
MOSFET P-CH 30V 3.4A 8-SOIC - DI9400T (DI9400CT-ND)
Related parts:MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET P-CH DUAL 20V 4A 8-SOIC - STS4DPF20L
Order 'mosfet p-ch dual 20v 4a 8-soic - STS4DPF20L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8042-2-ND.
MOSFET P-CH DUAL 20V 4A 8-SOIC - STS4DPF20L
Order 'mosfet p-ch dual 20v 4a 8-soic - STS4DPF20L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8042-1-ND.
MOSFET P-CH DUAL 20V 4A 8-SOIC - STS4DPF20L
Order 'mosfet p-ch dual 20v 4a 8-soic - STS4DPF20L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8042-6-ND.
MOSFET P-CH 30V 3.4A 8-SOIC - DI9400T
Order 'mosfet p-ch 30v 3.4a 8-soic - DI9400T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9400CT-ND.
MOSFET P-CH 30V 3.4A 8-SOIC - DI9400T
Order 'mosfet p-ch 30v 3.4a 8-soic - DI9400T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9400TR-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - DI9410T
Order 'mosfet n-ch 30v 7.3a 8-soic - DI9410T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9410CT-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - DI9410T
Order 'mosfet n-ch 30v 7.3a 8-soic - DI9410T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9410TR-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - DI9435T
Order 'mosfet p-ch 30v 5.3a 8-soic - DI9435T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9435CT-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - DI9435T
Order 'mosfet p-ch 30v 5.3a 8-soic - DI9435T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9435TR-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - DI9956T
Order 'mosfet 2n-ch 30v 3.7a 8-soic - DI9956T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DI9956CT-ND.
MOSFET 2N-CH 30V 3.7A 8-SOIC - DI9956T
Order 'mosfet 2n-ch 30v 3.7a 8-soic - DI9956T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DI9956TR-ND.
MOSFET N-CH 30V 1.1A SC-59 - DMN100-7
Order 'mosfet n-ch 30v 1.1a sc-59 - DMN100-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN100DICT-ND.
MOSFET N-CH 30V 1.1A SC-59 - DMN100-7
Order 'mosfet n-ch 30v 1.1a sc-59 - DMN100-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN100DITR-ND.
MOSFET N-CH 30V 6A SC-59 - DMN3033LSN-7
Order 'mosfet n-ch 30v 6a sc-59 - DMN3033LSN-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN3033LSNDICT-ND.
Send this link via E-Mail
Help With This Screen