MOSFET N-CH 350V 5MA SOT-223 - CPC5602C - Discrete Semiconductor Products
| Digi-Key Part Number | CPC5602C-ND |
320 |
.46000 |
Extended Price
147.20 |
| Manufacturer Part Number | CPC5602C | |||
| Description | MOSFET N-CH 350V 5MA SOT-223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC5602C |
| Vendor | Clare |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 350V |
| Current - Continuous Drain (Id) @ 25° C | 5mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 14 Ohm @ 50mA, 350mV |
| Input Capacitance (Ciss) @ Vds | 300pF @ 0V |
| Power - Max | 2.5W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-223 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC5602C CPC5602C |
CPC5602C Specification Sheet
MOSFET N-CH 350V 5MA SOT-223 - CPC5602C (CPC5602C-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 350V 5MA SOT-223 - CPC5602C
Order 'mosfet n-ch 350v 5ma sot-223 - CPC5602C' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5602C-ND.
MOSFET N-CH 350V 5MA SOT-223 - CPC5602CTR
Order 'mosfet n-ch 350v 5ma sot-223 - CPC5602CTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA298TR-ND.
MOSFET N-CH 350V 5MA SOT-223 - CPC5602CTR
Order 'mosfet n-ch 350v 5ma sot-223 - CPC5602CTR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA298CT-ND.
MOSFET N-CH 415V 5MA SOT-223 - CPC5603C
Order 'mosfet n-ch 415v 5ma sot-223 - CPC5603C' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA220-ND.
MOSFET N-CH 415V 5MA SOT-223 - CPC5603CTR
Order 'mosfet n-ch 415v 5ma sot-223 - CPC5603CTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA299TR-ND.
MOSFET N-CH 415V 5MA SOT-223 - CPC5603CTR
Order 'mosfet n-ch 415v 5ma sot-223 - CPC5603CTR' online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA299CT-ND.
MOSFET N-CH 42V 1.4A SOT-223 - BSP76E6327T
Order 'mosfet n-ch 42v 1.4a sot-223 - BSP76E6327T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP76E6327TINCT-ND.
MOSFET N-CH 42V 1.4A SOT-223 - BSP76E6327T
Order 'mosfet n-ch 42v 1.4a sot-223 - BSP76E6327T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP76E6327NTINTR-ND.
MOSFET N-CH TRENCH 55V SOT-223 - BUK98150-55A /T3
Order 'mosfet n-ch trench 55v sot-223 - BUK98150-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK98150-55A /T3-ND.
MOSFET N-CH TRENCH 55V SOT-223 - BUK98150-55 /T3
Order 'mosfet n-ch trench 55v sot-223 - BUK98150-55 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK98150-55 /T3-ND.
MOSFET N-CH TRENCH 100V SOT-223 - BUK98180-100A T/R
Order 'mosfet n-ch trench 100v sot-223 - BUK98180-100A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK98180-100A T/R-ND.
MOSFET N-CH TRENCH 100V SOT-223 - BUK9875-100A T/R
Order 'mosfet n-ch trench 100v sot-223 - BUK9875-100A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9875-100A T/R-ND.
MOSFET N-CH 60V 1.2A SOT-223 - BSP75NTA
Order 'mosfet n-ch 60v 1.2a sot-223 - BSP75NTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP75NCT-ND.
MOSFET N-CH 60V 1.2A SOT-223 - BSP75NTA
Order 'mosfet n-ch 60v 1.2a sot-223 - BSP75NTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP75NDKR-ND.
MOSFET N-CH 60V 1.2A SOT-223 - BSP75NTA
Order 'mosfet n-ch 60v 1.2a sot-223 - BSP75NTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSP75NTR-ND.
Send this link via E-Mail
Help With This Screen