MOSFET N-CH 200V 7A TO-220AB - BUZ73X
| Digi-Key Part Number | BUZ73XTIN-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BUZ73X | |||
| Description | MOSFET N-CH 200V 7A TO-220AB | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUZ73X |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 7.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 400 mOhms @ 4.5A, 10V |
| Rds On (Typ) @ Id, Vgs | 300 mOhms @ 4.5A, 10V |
| Input Capacitance (Ciss) | 530.0 pF @ 25.0 V |
| Power Dissipation | 40.000 W [Max] |
| Packaging | Tube |
| Protection Diode(s) | Drain to Source |
| Rise Time | 40.00 ns [Typ] |
| Fall Time | 30.000 ns [Typ] |
| Vgs Min. | 2.10 V @ 1.0 mA |
| Vgs Max. | 4.00 V @ 1.0 mA |
| Drain Peak Current (Idm) | 28.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUZ73X BUZ73X BUZ73XTIN ND BUZ73XTINND BUZ73XTIN |
BUZ73X Specification Sheet
MOSFET N-CH 200V 7A TO-220AB - BUZ73X (BUZ73XTIN-ND)
Related parts :MOSFET N-CH 200V 7A TO-220AB - BUZ73X
Order 'mosfet n-ch 200v 7a to-220ab - BUZ73X' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ73XTIN-ND.
MOSFET N-CH 200V 7A TO-220AB - BUZ73
Order 'mosfet n-ch 200v 7a to-220ab - BUZ73' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ73IN-ND.
MOSFET N-CH 200V 21A TO-220AB - BUZ30A
Order 'mosfet n-ch 200v 21a to-220ab - BUZ30A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ30AIN-ND.
MOSFET N-CH 200V 21A TO-220AB - BUZ30AX
Order 'mosfet n-ch 200v 21a to-220ab - BUZ30AX' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ30AXTIN-ND.
MOSFET N-CHAN 200V 7A TO-220AB - BUZ73L
Order 'mosfet n-chan 200v 7a to-220ab - BUZ73L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ73LIN-ND.
MOSFET N-CH 200V 7A TO-252 - SPD07N20
Order 'mosfet n-ch 200v 7a to-252 - SPD07N20' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SPD07N20INCT-ND.
MOSFET N-CH 200V 7A TO-252 - SPD07N20
Order 'mosfet n-ch 200v 7a to-252 - SPD07N20' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SPD07N20INDKR-ND.
MOSFET N-CH 200V 7A TO-252 - SPD07N20
Order 'mosfet n-ch 200v 7a to-252 - SPD07N20' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPD07N20INTR-ND.
MOSFET N-CH 50V 15.5A TO-220AB - BTS115A
Order 'mosfet n-ch 50v 15.5a to-220ab - BTS115A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS115AIN-ND.
MOSFET N-CH 100V 22A TO-220AB - BTS121A
Order 'mosfet n-ch 100v 22a to-220ab - BTS121A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS121AIN-ND.
MOSFET N-CH 60V 7A TO-220 - BTS133
Order 'mosfet n-ch 60v 7a to-220 - BTS133' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS133IN-ND.
MOSFET N-CHAN 200V 21A TO-220AB - BUZ30A L3045A
Order 'mosfet n-chan 200v 21a to-220ab - BUZ30A L3045A' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BUZ30AL3045AINCT-ND.
MOSFET N-CHAN 200V 21A TO-220AB - BUZ30A L3045A
Order 'mosfet n-chan 200v 21a to-220ab - BUZ30A L3045A' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BUZ30AL3045AINDKR-ND.
MOSFET N-CHAN 200V 21A TO-220AB - BUZ30A L3045A
Order 'mosfet n-chan 200v 21a to-220ab - BUZ30A L3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ30AL3045AINTR-ND.
MOSFET N-CHAN 200V 9.5A TO-220AB - BUZ32 L3045A
Order 'mosfet n-chan 200v 9.5a to-220ab - BUZ32 L3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ32L3045AIN-ND.
Send this link via E-Mail
Help With This Screen