MOSFET N-CHAN ENH 200V TO-220 - BUZ31 L3045A
| Digi-Key Part Number | BUZ31 L3045A-ND |
1000 |
.76656 |
Extended Price
766.56 |
| Manufacturer Part Number | BUZ31 L3045A | |||
| Description | MOSFET N-CHAN ENH 200V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUZ31 L3045A |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 14.50 A [Nom] |
| Rds On (Max) @ Id, Vgs | 200 mOhms @ 9A, 10V |
| Rds On (Typ) @ Id, Vgs | 160 mOhms @ 9A, 10V |
| Input Capacitance (Ciss) | 1120.0 pF @ 25.0 V |
| Power Dissipation | 95.000 W [Max] |
| Packaging | Tape & Reel, 13" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUZ31 L3045A BUZ31 L3045A |
BUZ31 L3045A Specification Sheet
MOSFET N-CHAN ENH 200V TO-220 - BUZ31 L3045A (BUZ31 L3045A-ND)
Related parts:MOSFET N-CHAN ENH 200V TO-220 - BUZ31 L3045A
Order 'mosfet n-chan enh 200v to-220 - BUZ31 L3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ31 L3045A-ND.
MOSFET N-CHAN ENH 200V TO-220 - BUZ31 E3045A
Order 'mosfet n-chan enh 200v to-220 - BUZ31 E3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ31 E3045A-ND.
MOSFET N-CHAN ENH 200V TO-220 - BUZ31 E3046
Order 'mosfet n-chan enh 200v to-220 - BUZ31 E3046' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ31 E3046-ND.
MOSFET N-CHAN ENH 200V TO-220 - BUZ31L E3044A
Order 'mosfet n-chan enh 200v to-220 - BUZ31L E3044A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ31L E3044A-ND.
MOSFET N-CHAN ENH 200V TO-220 - BUZ73A E3046
Order 'mosfet n-chan enh 200v to-220 - BUZ73A E3046' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ73A E3046-ND.
MOSFET N-CHAN ENH 200V TO-220 - BUZ73 E3046
Order 'mosfet n-chan enh 200v to-220 - BUZ73 E3046' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ73 E3046-ND.
MOSFET N-CHAN ENH 200V SOT-223 - BSP297 E6327
Order 'mosfet n-chan enh 200v sot-223 - BSP297 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP297 E6327-ND.
MOSFET N-CHAN ENH 100V TO-220 - BTS110 E3045A
Order 'mosfet n-chan enh 100v to-220 - BTS110 E3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS110 E3045A-ND.
MOSFET N-CHAN ENH 100V TO-220 - BTS110
Order 'mosfet n-chan enh 100v to-220 - BTS110' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS110-ND.
MOSFET N-CHAN ENH 200V TO-220AB - BUZ30A E3045A
Order 'mosfet n-chan enh 200v to-220ab - BUZ30A E3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ30A E3045A-ND.
MOSFET N-CHAN ENH 200V D2PAK - BUZ32 E3045A
Order 'mosfet n-chan enh 200v d2pak - BUZ32 E3045A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ32 E3045A-ND.
MOSFET N-CHAN ENH 55V TO-220 - IPP100N06S3-03
Order 'mosfet n-chan enh 55v to-220 - IPP100N06S3-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP100N06S3-03-ND.
MOSFET N-CHAN ENH 55V TO-220 - IPP80N06S3-07
Order 'mosfet n-chan enh 55v to-220 - IPP80N06S3-07' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP80N06S3-07-ND.
MOSFET N-CHAN ENH 55V TO-220 - IPP80N06S3L-06
Order 'mosfet n-chan enh 55v to-220 - IPP80N06S3L-06' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP80N06S3L-06-ND.
MOSFET N-CHAN ENH 100V SOT-223 - BSP296 E6433
Order 'mosfet n-chan enh 100v sot-223 - BSP296 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP296 E6433-ND.
Send this link via E-Mail
Help With This Screen