MOSFET N-CHAN ENH 55V TO220-5 - BTS247Z E3043 - Discrete Semiconductor Products
| Digi-Key Part Number | BTS247Z E3043-ND |
500 |
1.34670 |
Extended Price
673.35 |
| Manufacturer Part Number | BTS247Z E3043 | |||
| Description | MOSFET N-CHAN ENH 55V TO220-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BTS247Z E3043 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 33A |
| Rds On (Max) @ Id, Vgs @ 25° C | 18 mOhm @ 12A, 10V |
| Input Capacitance (Ciss) @ Vds | 1730pF @ 25V |
| Power - Max | 120W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 90nC @ 10V |
| Package / Case | TO-220-5 (Straight Leads) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTS247Z E3043 BTS247Z E3043 |
BTS247Z E3043 Specification Sheet
MOSFET N-CHAN ENH 55V TO220-5 - BTS247Z E3043 (BTS247Z E3043-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN ENH 55V TO220-5 - BTS247Z E3043
Order 'mosfet n-chan enh 55v to220-5 - BTS247Z E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS247Z E3043-ND.
MOSFET N-CHAN ENH 55V TO220-5 - BTS244Z E3043
Order 'mosfet n-chan enh 55v to220-5 - BTS244Z E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS244Z E3043-ND.
MOSFET N-CHAN ENH 55V TO220-5 - BTS247Z
Order 'mosfet n-chan enh 55v to220-5 - BTS247Z' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS247Z-ND.
MOSFET N-CHAN ENH 55V TO220-5 - BTS244Z E3062A
Order 'mosfet n-chan enh 55v to220-5 - BTS244Z E3062A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS244Z E3062A-ND.
MOSFET N-CHAN ENH 55V TO220-5 - BTS244Z
Order 'mosfet n-chan enh 55v to220-5 - BTS244Z' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS244Z-ND.
MOSFET N-CHAN ENH 49V TO220-7 - BTS282Z E3230
Order 'mosfet n-chan enh 49v to220-7 - BTS282Z E3230' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS282Z E3230-ND.
MOSFET N-CHAN ENH 49V TO220-7 - BTS282Z
Order 'mosfet n-chan enh 49v to220-7 - BTS282Z' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS282Z-ND.
MOSFET N-CHAN ENH 55V D2PAK - IPB100N06S3-03
Order 'mosfet n-chan enh 55v d2pak - IPB100N06S3-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB100N06S3-03-ND.
MOSFET N-CHAN ENH 55V I2PAK - IPI100N06S3-03
Order 'mosfet n-chan enh 55v i2pak - IPI100N06S3-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI100N06S3-03-ND.
MOSFET N-CHAN ENH 55V I2PAK - IPI25N06S3L-22
Order 'mosfet n-chan enh 55v i2pak - IPI25N06S3L-22' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI25N06S3L-22-ND.
MOSFET N-CHAN ENH 55V TO-220 - IPP100N06S3-03
Order 'mosfet n-chan enh 55v to-220 - IPP100N06S3-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP100N06S3-03-ND.
MOSFET N-CHAN ENH 55V TO-220 - IPP80N06S3-07
Order 'mosfet n-chan enh 55v to-220 - IPP80N06S3-07' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP80N06S3-07-ND.
MOSFET N-CHAN ENH 55V TO-220 - IPP80N06S3L-06
Order 'mosfet n-chan enh 55v to-220 - IPP80N06S3L-06' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP80N06S3L-06-ND.
IC TEMPFET N-CH 55V 1MHZ TO220-5 - BTS247Z E3062A
Order 'ic tempfet n-ch 55v 1mhz to220-5 - BTS247Z E3062A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS247Z E3062A-ND.
MOSFET N-CHAN ENH AUTO 55V D2PAK - IPB25N06S3-25
Order 'mosfet n-chan enh auto 55v d2pak - IPB25N06S3-25' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB25N06S3-25-ND.
Send this link via E-Mail
Help With This Screen