MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7-F
| Digi-Key Part Number | BSS84W-FDIDKR-ND |
1 10 100 250 500 1000 |
.62000 .45100 .36300 .31900 .29700 .23100 |
Extended Price
0.62 4.51 36.30 79.75 148.50 231.00 |
| Manufacturer Part Number | BSS84W-7-F | |||
| Description | MOSFET P-CH 50V 130MA SOT-323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSS84W-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 50V |
| Current - Continuous Drain (Id) @ 25° C | 130mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 10 Ohm @ 100mA, 5V |
| Input Capacitance (Ciss) @ Vds | 45pF @ 25V |
| Power - Max | 200mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-323 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSS84W 7 F BSS84W7F BSS84W FDIDKR ND BSS84WFDIDKRND BSS84W-FDIDKR |
BSS84W-7-F Specification Sheet
MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7-F (BSS84W-FDIDKR-ND)
Related parts :MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7
Order 'mosfet p-ch 50v 130ma sot-323 - BSS84W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84WDICT-ND.
MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7
Order 'mosfet p-ch 50v 130ma sot-323 - BSS84W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84WDITR-ND.
MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7-F
Order 'mosfet p-ch 50v 130ma sot-323 - BSS84W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84W-FDICT-ND.
MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7-F
Order 'mosfet p-ch 50v 130ma sot-323 - BSS84W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84W-FDIDKR-ND.
MOSFET P-CH 50V 130MA SOT-323 - BSS84W-7-F
Order 'mosfet p-ch 50v 130ma sot-323 - BSS84W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84W-FDITR-ND.
MOSFET N-CH 50V 200MA SOT-323 - BSS138W-7
Order 'mosfet n-ch 50v 200ma sot-323 - BSS138W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138WDICT-ND.
MOSFET N-CH 50V 200MA SOT-323 - BSS138W-7
Order 'mosfet n-ch 50v 200ma sot-323 - BSS138W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS138WDITR-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84DICT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84DITR-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7-F
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84-FDICT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7-F
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84-FDITR-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84-7-F
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84-FDIDKR-ND.
MOSFET N-CH 60V 115MA SOT-323 - 2N7002W-7
Order 'mosfet n-ch 60v 115ma sot-323 - 2N7002W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002WDICT-ND.
MOSFET N-CH 60V 115MA SOT-323 - 2N7002W-7
Order 'mosfet n-ch 60v 115ma sot-323 - 2N7002W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002WDITR-ND.
MOSFET N-CH 100V 170MA SOT-323 - BSS123W-7
Order 'mosfet n-ch 100v 170ma sot-323 - BSS123W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS123WDICT-ND.
Send this link via E-Mail
Help With This Screen