MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327
| Digi-Key Part Number | BSS83PE6327INCT-ND |
1 10 100 1000 |
.48000 .34700 .20460 .09650 |
Extended Price
0.48 3.47 20.46 96.50 |
| Manufacturer Part Number | BSS83PE6327 | |||
| Description | MOSFET P-CH 60V 330MA SOT-23 | |||
| Quantity Available | 611 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BSS83PE6327 |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 60.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 330.00 mA [Nom] |
| Power Dissipation | 360.000 mW [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Rise Time | 71.00 ns [Typ] |
| Fall Time | 61.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 80.0 µA |
| Vgs Max. | 2.00 V @ 80.0 µA |
| Drain Peak Current (Idm) | 1.32 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSS83PE6327 BSS83PE6327 BSS83PE6327INCT ND BSS83PE6327INCTND BSS83PE6327INCT |
BSS83PE6327 Specification Sheet
MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327 (BSS83PE6327INCT-ND)
Related parts:MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327
Order 'mosfet p-ch 60v 330ma sot-23 - BSS83PE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS83PE6327INCT-ND.
MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327
Order 'mosfet p-ch 60v 330ma sot-23 - BSS83PE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS83PE6327INTR-ND.
MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327XT
Order 'mosfet p-ch 60v 330ma sot-23 - BSS83PE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS83PE6327XTINCT-ND.
MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327XT
Order 'mosfet p-ch 60v 330ma sot-23 - BSS83PE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS83PE6327XTINTR-ND.
MOSFET N-CH 60V 230MA SOT-23 - BSS138N-E6327
Order 'mosfet n-ch 60v 230ma sot-23 - BSS138N-E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS138NEINCT-ND.
MOSFET N-CH 60V 230MA SOT-23 - BSS138N-E6327
Order 'mosfet n-ch 60v 230ma sot-23 - BSS138N-E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS138NEINTR-ND.
MOSFET N-CH 60V 230MA SOT-23 - BSS138NE6327XT
Order 'mosfet n-ch 60v 230ma sot-23 - BSS138NE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS138NEXTINCT-ND.
MOSFET N-CH 60V 230MA SOT-23 - BSS138NE6327XT
Order 'mosfet n-ch 60v 230ma sot-23 - BSS138NE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS138NEXTINTR-ND.
MOSFET P-CH 60V 170MA SOT-23 - BSS84P-E6327
Order 'mosfet p-ch 60v 170ma sot-23 - BSS84P-E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PINCT-ND.
MOSFET P-CH 60V 170MA SOT-23 - BSS84P-E6327
Order 'mosfet p-ch 60v 170ma sot-23 - BSS84P-E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PINTR-ND.
MOSFET P-CH 60V 170MA SOT-23 - BSS84PE6327XT
Order 'mosfet p-ch 60v 170ma sot-23 - BSS84PE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PXTINCT-ND.
MOSFET P-CH 60V 170MA SOT-23 - BSS84PE6327XT
Order 'mosfet p-ch 60v 170ma sot-23 - BSS84PE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PXTINTR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119INCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119INTR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327XT
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119XTINCT-ND.
Send this link via E-Mail
Help With This Screen