MODULE POWER ENTRY SNAP-IN 6AMP - PSLSXDH60 - Connectors
| Digi-Key Part Number | PSLSXDH60-ND |
16 |
28.77000 |
Extended Price
460.32 |
| Manufacturer Part Number | PSLSXDH60 | |||
| Description | MODULE POWER ENTRY SNAP-IN 6AMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSLSXDH60 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 115V |
| Series | P |
| Features | Fuse Holder, Switches, On/Off, Non-Illuminated, Voltage Selector |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSLSXDH60 PSLSXDH60 |
PSLSXDH60 Specification Sheet
MODULE POWER ENTRY SNAP-IN 6AMP - PSLSXDH60 (PSLSXDH60-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY SNAP-IN 6AMP - PSLSXDH60
Order 'module power entry snap-in 6amp - PSLSXDH60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PSLSXDH60-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PS00SDH6B
Order 'module power entry snap-in 6amp - PS00SDH6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PS00SDH6B-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PS00SSH6B
Order 'module power entry snap-in 6amp - PS00SSH6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PS00SSH6B-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PS0SXDH6B
Order 'module power entry snap-in 6amp - PS0SXDH6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PS0SXDH6B-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PSJ0XSS6A
Order 'module power entry snap-in 6amp - PSJ0XSS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PSJ0XSS6A-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PSJS0DS60
Order 'module power entry snap-in 6amp - PSJS0DS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PSJS0DS60-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PSJS0SS6A
Order 'module power entry snap-in 6amp - PSJS0SS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PSJS0SS6A-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PSJSXSS6A
Order 'module power entry snap-in 6amp - PSJSXSS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PSJSXSS6A-ND.
MODULE POWER ENTRY SNAP-IN 1A - 1CFS1
Order 'module power entry snap-in 1a - 1CFS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CFS1-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM1C
Order 'module power entry snap-in 5a - 5EFM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM1C-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM4C
Order 'module power entry snap-in 5a - 5EFM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM4C-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM1C
Order 'module power entry snap-in 6a - 6VM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM1C-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM4C
Order 'module power entry snap-in 6a - 6VM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM4C-ND.
MODULE POWER ENTRY SNAP IN SW 2A - 2EDL1SCM
Order 'module power entry snap in sw 2a - 2EDL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1051-ND.
MODULE POWER ENTRY SNAP IN 2A - 2EDL4CM
Order 'module power entry snap in 2a - 2EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1053-ND.
Send this link via E-Mail
Help With This Screen