MOSFET N-CH 100V 170MA SOT-23 - BSS119 E7796
Mosfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E7796
| Digi-Key Part Number | BSS119 E7796-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BSS119 E7796 | |||
| Description | MOSFET N-CH 100V 170MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E7796
| Technical/Catalog Information | BSS119 E7796 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 170mA |
| Rds On (Max) @ Id, Vgs | 6 Ohm @ 170mA, 10V |
| Input Capacitance (Ciss) @ Vds | 78pF @ 25V |
| Power - Max | 360mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 2.5nC @ 10V |
| Package / Case | SOT-23 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BSS119 E7796 BSS119 E7796 |
BSS119 E7796 Specification Sheet
MOSFET N-CH 100V 170MA SOT-23 - BSS119 E7796 (BSS119 E7796-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E7796MOSFET N-CH 100V 170MA SOT-23 - BSS119 E7796
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119 E7796' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 E7796-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119 E6433
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 E6433-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119 E7978
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119 E7978' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 E7978-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119 L6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119 L6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 L6327-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119 L6433
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119 L6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119 L6433-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS119INCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS119E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS119INTR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123 E6433
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS123 E6433-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123 E7874
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123 E7874' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS123 E7874-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS123INCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS123INTR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123 L6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123 L6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS123L6327INCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123 L6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123 L6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS123L6327INDKR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123 L6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS123 L6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS123L6327INTR-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS169 E6327
Order 'mosfet n-ch 100v 170ma sot-23 - BSS169 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS169 E6327-ND.
Options for Mosfet - Single Discrete Semiconductor Product 170mA 100V 360mW Infineon Technologies Surface Mount BSS119 E7796
Send this link via E-Mail
Help With This Screen
