MOSFET P-CH 30V 3A SOT223 - BSP250 /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | BSP250 /T3-ND |
4000 |
.30420 |
Extended Price
1216.80 |
| Manufacturer Part Number | BSP250 /T3 | |||
| Description | MOSFET P-CH 30V 3A SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSP250 /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 250 mOhm @ 1A, 10V |
| Input Capacitance (Ciss) @ Vds | 250pF @ 20V |
| Power - Max | 5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 25nC @ 10V |
| Package / Case | SOT-223 (SC-73) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSP250 T3 BSP250 T3 |
BSP250 /T3 Specification Sheet
MOSFET P-CH 30V 3A SOT223 - BSP250 /T3 (BSP250 /T3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 30V 3A SOT223 - BSP250 /T3
Order 'mosfet p-ch 30v 3a sot223 - BSP250 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP250 /T3-ND.
MOSFET P-CH 30V 3A SOT223 - BSP250 T/R
Order 'mosfet p-ch 30v 3a sot223 - BSP250 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP250 T/R-ND.
MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3
Order 'mosfet n-ch 30v 3.2a sot223 - BSP100 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP100 /T3-ND.
MOSFET N-CH 30V 0.85A SOT23 - BSH103 /T3
Order 'mosfet n-ch 30v 0.85a sot23 - BSH103 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH103 /T3-ND.
MOSFET N-CH 30V 10A SOT223 - BSP030 T/R
Order 'mosfet n-ch 30v 10a sot223 - BSP030 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP030 T/R-ND.
MOSFET N-CH 250V 375MA SOT223 - BSP126 /T3
Order 'mosfet n-ch 250v 375ma sot223 - BSP126 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP126 /T3-ND.
MOSFET P-CH 300V 210MA SOT223 - BSP230 /T3
Order 'mosfet p-ch 300v 210ma sot223 - BSP230 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP230 /T3-ND.
MOSFET N-CH 30V 16A SOT428 - PHD16N03LT /T3
Order 'mosfet n-ch 30v 16a sot428 - PHD16N03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD16N03LT /T3-ND.
MOSFET N-CH 30V 68.9A SOT428 - PHD63NQ03LT/T3
Order 'mosfet n-ch 30v 68.9a sot428 - PHD63NQ03LT/T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD63NQ03LT/T3-ND.
MOSFET N-CH 30V 75A SOT428 - PHD71NQ03LT/T3
Order 'mosfet n-ch 30v 75a sot428 - PHD71NQ03LT/T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD71NQ03LT/T3-ND.
MOSFET N-CH TRENCH 55V SOT223 - PHT11N06LT /T3
Order 'mosfet n-ch trench 55v sot223 - PHT11N06LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT11N06LT /T3-ND.
MOSFET N-CH 100V 2.5A SOT223 - PHT2NQ10T /T3
Order 'mosfet n-ch 100v 2.5a sot223 - PHT2NQ10T /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT2NQ10T /T3-ND.
MOSFET N-CH TRENCH 100V SOT223 - PHT4NQ10LT /T3
Order 'mosfet n-ch trench 100v sot223 - PHT4NQ10LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT4NQ10LT /T3-ND.
MOSFET N-CH 100V 3.5A SOT223 - PHT4NQ10T /T3
Order 'mosfet n-ch 100v 3.5a sot223 - PHT4NQ10T /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT4NQ10T /T3-ND.
MOSFET N-CH 55V 5.5A SOT223 - PHT6N06LT /T3
Order 'mosfet n-ch 55v 5.5a sot223 - PHT6N06LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT6N06LT /T3-ND.
Send this link via E-Mail
Help With This Screen