MOSFET N-CH 330V 300MA SOT223 - BSP130 T/R
| Digi-Key Part Number | BSP130 T/R-ND |
5000 |
.38123 |
Extended Price
1906.15 |
| Manufacturer Part Number | BSP130 T/R | |||
| Description | MOSFET N-CH 330V 300MA SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSP130 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 300V |
| Current - Continuous Drain (Id) @ 25° C | 350mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 6 Ohm @ 50mA, 10V |
| Input Capacitance (Ciss) @ Vds | 120pF @ 25 V |
| Power - Max | 1.5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-223 (SC-73) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSP130 T R BSP130 TR |
BSP130 T/R Specification Sheet
MOSFET N-CH 330V 300MA SOT223 - BSP130 T/R (BSP130 T/R-ND)
Related parts:MOSFET N-CH 330V 300MA SOT223 - BSP130 T/R
Order 'mosfet n-ch 330v 300ma sot223 - BSP130 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP130 T/R-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-1-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1369-2-ND.
MOSFET N-CH 30V 300MA SOT-23 - BSH112 /T3
Order 'mosfet n-ch 30v 300ma sot-23 - BSH112 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1768-1-ND.
MOSFET N-CH 30V 300MA SOT-23 - BSH112 /T3
Order 'mosfet n-ch 30v 300ma sot-23 - BSH112 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1768-2-ND.
MOSFET N-CH 240V 375MA SOT223 - BSP89 T/R
Order 'mosfet n-ch 240v 375ma sot223 - BSP89 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1769-1-ND.
MOSFET N-CH 240V 375MA SOT223 - BSP89 T/R
Order 'mosfet n-ch 240v 375ma sot223 - BSP89 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1769-2-ND.
MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO
Order 'mosfet n-ch 200v 300ma sot54 - BS108/01 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BS108/01 AMO-ND.
MOSFET N-CH 200V 300MA SOT54 - BS108 AMO
Order 'mosfet n-ch 200v 300ma sot54 - BS108 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BS108 AMO-ND.
MOSFET N-CH 55V 300MA SOT323 - BSH121 /T3
Order 'mosfet n-ch 55v 300ma sot323 - BSH121 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH121 /T3-ND.
MOSFET P-CH 60V 300MA SOT-23 - BSH201 T/R
Order 'mosfet p-ch 60v 300ma sot-23 - BSH201 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH201 T/R-ND.
MOSFET N-CH 300V 300MA SOT54 - BSN304 AMO
Order 'mosfet n-ch 300v 300ma sot54 - BSN304 AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSN304 AMO-ND.
MOSFET N-CH 30V 10A SOT223 - BSP030 T/R
Order 'mosfet n-ch 30v 10a sot223 - BSP030 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP030 T/R-ND.
MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3
Order 'mosfet n-ch 30v 3.2a sot223 - BSP100 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP100 /T3-ND.
MOSFET N-CH 100V 520MA SOT223 - BSP110 T/R
Order 'mosfet n-ch 100v 520ma sot223 - BSP110 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP110 T/R-ND.
Send this link via E-Mail
Help With This Screen