MOSFET N-CHAN 30V 7A DSO-8 - BSO200N03S
| Digi-Key Part Number | BSO200N03SINCT-ND |
1 10 100 1000 |
.96000 .74900 .64200 .42800 |
Extended Price
0.96 7.49 64.20 428.00 |
| Manufacturer Part Number | BSO200N03S | |||
| Description | MOSFET N-CHAN 30V 7A DSO-8 | |||
| Quantity Available | 2278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSO200N03S |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DSO-8 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 8.80 A [Nom] |
| Rds On (Max) @ Id, Vgs | 31 mOhms @ 7.3A, 4.5V |
| Rds On (Typ) @ Id, Vgs | 25 mOhms @ 7.3A, 4.5v |
| Input Capacitance (Ciss) | 840.0 pF @ 15.0 V |
| Gate Charge (Qg) | 6.50 nC @ 5.0 V |
| Power Dissipation | 2.500 W [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSO200N03S BSO200N03S BSO200N03SINCT ND BSO200N03SINCTND BSO200N03SINCT |
BSO200N03S Specification Sheet
MOSFET N-CHAN 30V 7A DSO-8 - BSO200N03S (BSO200N03SINCT-ND)
Related parts:MOSFET N-CHAN 30V 7A DSO-8 - BSO200N03S
Order 'mosfet n-chan 30v 7a dso-8 - BSO200N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO200N03SINCT-ND.
MOSFET N-CHAN 30V 7A DSO-8 - BSO200N03S
Order 'mosfet n-chan 30v 7a dso-8 - BSO200N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO200N03SINDKR-ND.
MOSFET N-CHAN 30V 7A DSO-8 - BSO200N03S
Order 'mosfet n-chan 30v 7a dso-8 - BSO200N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO200N03SINTR-ND.
MOSFET N-CHAN 30V 6.6A DSO-8 - BSO200N03
Order 'mosfet n-chan 30v 6.6a dso-8 - BSO200N03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO200N03INCT-ND.
MOSFET N-CHAN 30V 6.6A DSO-8 - BSO200N03
Order 'mosfet n-chan 30v 6.6a dso-8 - BSO200N03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO200N03INDKR-ND.
MOSFET N-CHAN 30V 6.6A DSO-8 - BSO200N03
Order 'mosfet n-chan 30v 6.6a dso-8 - BSO200N03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO200N03INTR-ND.
MOSFET N-CHAN 30V 14A DSO-8 - BSO052N03S
Order 'mosfet n-chan 30v 14a dso-8 - BSO052N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO052N03SINCT-ND.
MOSFET N-CHAN 30V 14A DSO-8 - BSO052N03S
Order 'mosfet n-chan 30v 14a dso-8 - BSO052N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO052N03SINDKR-ND.
MOSFET N-CHAN 30V 14A DSO-8 - BSO052N03S
Order 'mosfet n-chan 30v 14a dso-8 - BSO052N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO052N03SINTR-ND.
MOSFET N-CHAN 30V 12A DSO-8 - BSO072N03S
Order 'mosfet n-chan 30v 12a dso-8 - BSO072N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO072N03SINCT-ND.
MOSFET N-CHAN 30V 12A DSO-8 - BSO072N03S
Order 'mosfet n-chan 30v 12a dso-8 - BSO072N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO072N03SINDKR-ND.
MOSFET N-CHAN 30V 12A DSO-8 - BSO072N03S
Order 'mosfet n-chan 30v 12a dso-8 - BSO072N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO072N03SINTR-ND.
MOSFET N-CHAN 30V 9A DSO-8 - BSO119N03S
Order 'mosfet n-chan 30v 9a dso-8 - BSO119N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO119N03SINCT-ND.
MOSFET N-CHAN 30V 9A DSO-8 - BSO119N03S
Order 'mosfet n-chan 30v 9a dso-8 - BSO119N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO119N03SINDKR-ND.
MOSFET N-CHAN 30V 9A DSO-8 - BSO119N03S
Order 'mosfet n-chan 30v 9a dso-8 - BSO119N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSO119N03SINTR-ND.
Send this link via E-Mail
Help With This Screen