MOSFET N-CH 55V 0.335A SOT23 - BSH111 /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | BSH111 /T3-ND |
20000 |
.04704 |
Extended Price
940.80 |
| Manufacturer Part Number | BSH111 /T3 | |||
| Description | MOSFET N-CH 55V 0.335A SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSH111 /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 335mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 5 Ohm @ 75mA, 2.5V |
| Input Capacitance (Ciss) @ Vds | 40pF @ 10V |
| Power - Max | 830mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 1nC @ 8V |
| Package / Case | SST3 (SOT-23-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSH111 T3 BSH111 T3 |
BSH111 /T3 Specification Sheet
MOSFET N-CH 55V 0.335A SOT23 - BSH111 /T3 (BSH111 /T3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 55V 62A SOT428 - BUK7215-55A /T3
Order 'mosfet n-ch 55v 62a sot428 - BUK7215-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7215-55A /T3-ND.
MOSFET N-CH 55V 62A SOT428 - BUK9215-55A /T3
Order 'mosfet n-ch 55v 62a sot428 - BUK9215-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9215-55A /T3-ND.
MOSFET N-CH 55V 48A SOT428 - BUK9222-55A /T3
Order 'mosfet n-ch 55v 48a sot428 - BUK9222-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9222-55A /T3-ND.
MOSFET N-CH 55V 28A SOT428 - BUK9245-55A /T3
Order 'mosfet n-ch 55v 28a sot428 - BUK9245-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9245-55A /T3-ND.
MOSFET N-CH 55V 335MA SOT-23 - BSH111 T/R
Order 'mosfet n-ch 55v 335ma sot-23 - BSH111 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1657-1-ND.
MOSFET N-CH 55V 335MA SOT-23 - BSH111 T/R
Order 'mosfet n-ch 55v 335ma sot-23 - BSH111 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1657-2-ND.
MOSFET N-CH 55V 75A SOT404 - PSMN005-55B /T3
Order 'mosfet n-ch 55v 75a sot404 - PSMN005-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN005-55B /T3-ND.
MOSFET N-CH 55V 335MA SOT-23 - BSH111 T/R
Order 'mosfet n-ch 55v 335ma sot-23 - BSH111 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1657-6-ND.
MOSFET N-CH 55V 154A SOT404 - BUK7606-55A /T3
Order 'mosfet n-ch 55v 154a sot404 - BUK7606-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7606-55A /T3-ND.
MOSFET N-CH 55V 126A SOT404 - BUK7608-55A /T3
Order 'mosfet n-ch 55v 126a sot404 - BUK7608-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7608-55A /T3-ND.
MOSFET N-CH 55V 75A SOT404 - BUK7608-55 /T3
Order 'mosfet n-ch 55v 75a sot404 - BUK7608-55 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7608-55 /T3-ND.
MOSFET N-CH 55V 75A SOT404 - BUK7611-55A /T3
Order 'mosfet n-ch 55v 75a sot404 - BUK7611-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7611-55A /T3-ND.
MOSFET N-CH 55V 68A SOT404 - BUK7614-55A /T3
Order 'mosfet n-ch 55v 68a sot404 - BUK7614-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7614-55A /T3-ND.
MOSFET N-CH 55V 68A SOT404 - BUK7614-55 /T3
Order 'mosfet n-ch 55v 68a sot404 - BUK7614-55 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7614-55 /T3-ND.
MOSFET N-CH 55V 65.7A SOT404 - BUK7616-55A /T3
Order 'mosfet n-ch 55v 65.7a sot404 - BUK7616-55A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7616-55A /T3-ND.
Send this link via E-Mail
Help With This Screen