MOSFET P-CHAN 20V 0.39A SC75 - BSA223SP
| Digi-Key Part Number | BSA223SPINCT-ND |
1 10 100 1000 |
.47000 .33000 .21690 .11832 |
Extended Price
0.47 3.30 21.69 118.32 |
| Manufacturer Part Number | BSA223SP | |||
| Description | MOSFET P-CHAN 20V 0.39A SC75 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSA223SP |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-75 |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 20.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 12.0 V [Max] |
| Continuous Drain Current (Id) | 390.00 mA [Nom] |
| Rds On (Max) @ Id, Vgs | 2.1 Ohms @ 290mA, 2.5V |
| Rds On (Typ) @ Id, Vgs | 1.27 Ohms @ 290mA, 2.5V |
| Input Capacitance (Ciss) | 56.0 pF @ 15.0 V |
| Gate Charge (Qg) | 0.62 nC @ 4.5 V |
| Power Dissipation | 250.000 mW [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSA223SP BSA223SP BSA223SPINCT ND BSA223SPINCTND BSA223SPINCT |
BSA223SP Specification Sheet
MOSFET P-CHAN 20V 0.39A SC75 - BSA223SP (BSA223SPINCT-ND)
Related parts:MOSFET P-CHAN 20V 0.39A SC75 - BSA223SP
Order 'mosfet p-chan 20v 0.39a sc75 - BSA223SP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSA223SPINCT-ND.
MOSFET P-CHAN 20V 0.39A SC75 - BSA223SP
Order 'mosfet p-chan 20v 0.39a sc75 - BSA223SP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSA223SPINDKR-ND.
MOSFET P-CHAN 20V 0.39A SC75 - BSA223SP
Order 'mosfet p-chan 20v 0.39a sc75 - BSA223SP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSA223SPINTR-ND.
MOSFET P-CHAN 20V 4.7A TSOP-6 - BSL211SP L6327
Order 'mosfet p-chan 20v 4.7a tsop-6 - BSL211SP L6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSL211SPL6327INCT-ND.
MOSFET P-CHAN 20V 4.7A TSOP-6 - BSL211SP L6327
Order 'mosfet p-chan 20v 4.7a tsop-6 - BSL211SP L6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSL211SPL6327INDKR-ND.
MOSFET P-CHAN 20V 4.7A TSOP-6 - BSL211SP L6327
Order 'mosfet p-chan 20v 4.7a tsop-6 - BSL211SP L6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSL211SPL6327INTR-ND.
MOSFET P-CH 20V 1.5A SOT-363 - BSV236SP
Order 'mosfet p-ch 20v 1.5a sot-363 - BSV236SP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSV236SPINCT-ND.
MOSFET P-CH 20V 1.5A SOT-363 - BSV236SP
Order 'mosfet p-ch 20v 1.5a sot-363 - BSV236SP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSV236SPINTR-ND.
MOSFET P-CH 20V 1.5A SOT-363 - BSV236SPXT
Order 'mosfet p-ch 20v 1.5a sot-363 - BSV236SPXT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSV236SPXTINCT-ND.
MOSFET P-CH 20V 1.5A SOT-363 - BSV236SPXT
Order 'mosfet p-ch 20v 1.5a sot-363 - BSV236SPXT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSV236SPXTINTR-ND.
MOSFET N-CHAN 25V 29A TDSON-8 - BSC020N025S G
Order 'mosfet n-chan 25v 29a tdson-8 - BSC020N025S G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC020N025SGINCT-ND.
MOSFET N-CHAN 25V 29A TDSON-8 - BSC020N025S G
Order 'mosfet n-chan 25v 29a tdson-8 - BSC020N025S G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC020N025SGINDKR-ND.
MOSFET N-CHAN 25V 29A TDSON-8 - BSC020N025S G
Order 'mosfet n-chan 25v 29a tdson-8 - BSC020N025S G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC020N025SGINTR-ND.
MOSFET N-CHAN 30V SUPERSOT-8 - BSC022N03S
Order 'mosfet n-chan 30v supersot-8 - BSC022N03S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC022N03S-ND.
MOSFET N-CHAN TDSON-8 - BSC024N025S G
Order 'mosfet n-chan tdson-8 - BSC024N025S G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSC024N025S G-ND.
Send this link via E-Mail
Help With This Screen